Overview of 1N4002G by onsemi
The 1N4002G by onsemi is a Standard Recovery Rectifier designed to operate at 100 V with a 1.0 A current, featuring an axial lead package that measures 5.20×2.70mm. Its packaging is in a bulk format, specifically in a 1000-piece black bag (BLKBG). The diode is encapsulated in a 2-pin Axial DO-41 case, making it suitable for through-hole mounting. This component is part of the electronic parts subcategory of Rectifier Diodes.
Considering its specifications, the 1N4002G is a general-purpose silicon rectifier diode with a maximum forward voltage of 1.1 V and can handle a peak non-repetitive forward current of 30 A. Its operational temperature range is wide, spanning from -65 °C to 150 °C, accommodating various environmental conditions. It’s crafted from plastic/epoxy material for the package body, has a matte tin (Sn) annealed terminal finish, and its case connection is isolated. These features make the 1N4002G suitable for a broad range of application settings.
Industry Applications for 1N4002G
The utility of the 1N4002G extends across various industries, accommodating a plethora of application scenarios. It’s essential to note that the following potential industry applications are conceptual, requiring thorough analysis and verification for compliance and suitability by engineering and design teams:
- Power Supply Systems: Given its capability to handle moderate power and voltage levels, the 1N4002G could potentially be used in the rectification stage of power supply units, converting AC to DC in consumer electronics, industrial control systems, and office automation equipment. The diode’s properties, like its standard recovery time and the ability to sustain a consistent forward current of 1 A, support its use in these applications.
- Energy Management: In energy management systems, specifically those involving renewable energy sources like solar panels or wind turbines, the 1N4002G might be employed in blocking diodes or bypass diodes to prevent reverse current. Its maximum repetitive peak reverse voltage of 100 V is an asset in these applications.
- Charging Circuits: Given its robustness and reliability, the 1N4002G could potentially be integrated into battery charger circuits, including those for electric vehicles, personal electronics, and industrial equipment. Its capability to efficiently conduct and block current as needed makes it a candidate for such applications.
- Signal Processing: While not the primary design intent, the 1N4002G might find utility in simple signal processing tasks within analog circuits, acting as protectors or limiters against voltage spikes.
It’s critical to underscore that these are illustrative use cases. Their feasibility must be confirmed through detailed engineering assessments, ensuring alignment with industry standards and application requirements.
About onsemi
onsemi, the manufacturer of the 1N4002G, is a prominent figure in the semiconductor industry, particularly known for its innovation in energy efficiency and creating intelligent power and signal management solutions. Among its broad portfolio, onsemi produces a diverse range of diodes, including Rectifier Diodes, where the 1N4002G resides. This rectifier diode is part of onsemi’s extensive line-up that caters to various applications, showcasing the company’s commitment to offering components that support the demands of modern electronic circuits and power systems. onsemi’s components are integral to advancing innovations across automotive, industrial, and consumer markets, providing the building blocks for efficient, high-performance hardware.
Where to Find 1N4002G by onsemi
To source the 1N4002G rectifier diode by onsemi, commence your search on findchips.com. This platform provides exhaustive information on stock levels, pricing, and distributors, ensuring you have up-to-date data to make informed purchasing decisions. findchips.com is also an excellent resource for exploring alternative Rectifier Diodes that might fit your application requirements, including parts offered by onsemi or other manufacturers.
In the past, distributors such as Flip Electronics, Component Electronics, Inc., Avnet Asia, and Ameya Holding Limited have stocked the 1N4002G. While these distributors have historically carried the part, current availability can fluctuate. Therefore, utilizing findchips.com to verify current stock levels and compare pricing with various distributors is advisable to secure the best deal for your project needs.