Overview of 1N4003RLG by onsemi
The 1N4003RLG is a standard recovery rectifier diode, which is capable of handling a repetitive peak reverse voltage of 200V and an average forward current of 1A. Designed and manufactured by onsemi, this component’s package is an axial lead format with dimensions of 5.20×2.70mm for the body and 25.4×0.71mm for the lead length and diameter. The diode comes in a plastic/epoxy body material with matte tin (Sn) – annealed terminal finish, which is a common choice for enhancing solderability and resistance to oxidation.
This diode is part of the Rectifier Diodes subcategory, which is essential for applications requiring conversion of alternating current (AC) to direct current (DC). The device features a maximum forward voltage of 1.1V and supports a forward surge current of up to 30A, making it robust for applications that may experience short-duration high surges. The operating temperature range of -65°C to 150°C allows for use in environments with extensive thermal variations.
As of the current writing, the factory lead time for this product is approximately 62 weeks and 4 days, indicating a significant lead time that might impact project timelines.
Industry Applications for 1N4003RLG
The 1N4003RLG by onsemi potentially serves several critical roles within various high-tech industries. Each application could benefit from the diode’s ability to handle high voltage and current, as well as its robust thermal range. However, the use cases listed below are conceptual and should be verified by engineering teams to ensure compliance with specific industry standards and performance requirements.
- Space Technology: The 1N4003RLG could be used in satellite power supply systems, where efficient power conversion and reliability in extreme temperatures are crucial. Though not specifically qualified for space applications, diodes similar to this one might be considered for non-critical subsystems within spacecraft, pending rigorous validation.
- Aerospace and Defense: In aerospace applications, reliable power supply components like the 1N4003RLG are potentially vital for the operation of onboard systems in aircrafts. The device’s ability to handle temperature variations makes it suitable for high-altitude environments.
- Energy and Power Systems: This diode can also be utilized in solar power inverters, which require efficient rectification to convert solar energy into usable electrical power. Its high forward surge current capacity is advantageous for coping with the initial surge typical of power systems.
Note: These potential applications require thorough analysis and validation to ensure safety, longevity, and regulatory compliance.
About onsemi
onsemi is a prominent manufacturer in the field of semiconductor components, particularly known for its broad range of diode technologies. The company specializes in producing high-quality Rectifier Diodes, including the 1N4003RLG. onsemi’s expertise in developing these components is reflected in their diverse palette of diodes designed to suit a multitude of applications across various industries. The design and manufacturing focus on ensuring reliability and performance in demanding environments, making their products a frequent choice for designers and engineers seeking robust diode options.
Where to Find 1N4003RLG by onsemi
To procure the 1N4003RLG, potential buyers should consider conducting their research through a reliable resource such as findchips.com. On this platform, users can verify current stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have carried this part. To explore alternatives or similarly specified components within the Rectifier Diodes category, visiting the specific section on FindChips dedicated to rectifier diodes might provide additional options offered by onsemi or other manufacturers.