1N4004G by onsemi

Overview of 1N4004G by onsemi

The 1N4004G by onsemi is a general-purpose rectifier diode that serves in applications requiring voltage rectification. With a reverse peak voltage of 400V and a forward current capacity of 1A, the 1N4004G is encapsulated in a DO-41 package, known officially as CASE 59-10, with two pins. The diode comes in an axial lead form with dimensions 5.20×2.70mm for the package and 25.4×0.71mm for the lead length and diameter. This product is designed with a single element in a silicon diode material configuration, indicating its good durability and thermal properties.

With its high operating temperature range from -65°C to 150°C and reverse current maximum of 10 µA, this diode is designed to handle typical electronic stresses. This device is not qualified for automotive or military specifications, but with a forward voltage maximum of 1.1V and reverse test voltage of 400V, it effectively meets the requirements for a wide range of general applications. Notably, it is also marked as compliant with the JEDEC standards for electronic components.

The current lead time from the factory for 1N4004G is approximately 36 weeks and 1 day, as per the latest available data. This may be critical for planning and procurement strategies in various industrial applications.

Industry Applications for 1N4004G

Given the properties of the 1N4004G rectifier diode, it could be suitable for various industry applications where standard rectification is required. Below are some potential applications for this component:

  • Consumer Electronics: May include uses in power supplies for electronic gadgets, where efficient power conversion is crucial. The capability to sustain a high operating temperature and a relatively high reverse voltage makes it a good candidate for chargers and adapters.
  • Industrial Automation: Could potentially be incorporated in power management systems where control of voltage and current is necessary. Industrial equipment often requires robust components that can handle fluctuating electrical loads, making the 1N4004G suitable.
  • Computing and Data Storage: Might be utilized for providing rectification in power distribution units used in data centers and computing infrastructure. Constant use and the need for reliable power make the durability and electrical characteristics of the 1N4004G valuable.
  • Telecommunications: Could be used in telecommunications equipment where steady and reliable voltage is needed for long-duration operations. The diode’s ability to operate at wide temperature ranges and handle significant voltage makes it useful here.

Please note these potential industry applications are illustrative and would require further validation by engineering teams to ensure compliance with specific standards and operational requirements.

About onsemi

onsemi is a prominent player in the field of semiconductor components, particularly noted for its range of diodes including Rectifier Diodes. The company develops a variety of electronic components that cater to a wide array of modern needs in various industries. onsemi’s product line extends beyond just the 1N4004G, covering a vast range of specifications tailored to different applications. Their diodes are designed to offer efficiency, durability, and performance, which is critical for the demanding nature of today’s electronic devices and systems.

Where to Find 1N4004G by onsemi

For procuring the 1N4004G diode, interested buyers can explore various distributors. While the part has previously been available through distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, it is recommended to visit findchips.com to get the most current stock levels and pricing information. On findchips.com, users can also explore other Rectifier Diodes from onsemi or different manufacturers, offering a comprehensive view of available options and specifications.

Compare pricing for 1N4004G and other Rectifier Diodes / Diodes at findchips.com