1N4007-E3/73 by Vishay Intertechnologies

Overview of 1N4007-E3/73 by Vishay Intertechnologies

The 1N4007-E3/73 is a silicon rectifier diode designed for use in a range of electronic applications, particularly those requiring a reliable and efficient rectification process. This component is characterized by its capacity to handle a maximum forward current of 1 ampere (1 A) and a reverse voltage rating of up to 1000 volts (VRRM). The part’s packaging falls under the DO-204AL standard, a widely recognized configuration in the diode industry, ensuring compatibility with various circuit designs.

Manufactured by Vishay Intertechnologies, the 1N4007-E3/73 adheres to RoHS compliance standards, indicating that it is free from hazardous substances. The part features an isolated case connection and comes in a plastic package with an axial terminal configuration, making it suitable for through-hole mounting applications. Additionally, the diode is noted for its forward voltage drop of a maximum of 1.1 volts, contributing to its efficiency in various electronic circuits. The operating temperature range for this component is quite broad, extending from -50 °C to 150 °C, which allows for versatility in different environments.

The operational attributes of the 1N4007-E3/73, such as its free-wheeling capabilities, make it an excellent choice for general-purpose applications. With a life cycle code marked as active, this diode is expected to remain in production and readily available for procurement.

Industry Applications for 1N4007-E3/73

The 1N4007-E3/73 is potentially applicable across various industries, owing to its standardized features as a rectifier diode. Here are a few example industries where this component might be utilized:

  • Energy and Power Systems: In applications involving power conversion and management, the 1N4007-E3/73 could serve in power supplies and battery chargers. Its capability to handle high reverse voltage makes it suitable for protecting circuits against voltage spikes and surges.
  • Aerospace: While aerospace applications typically require stringent compliance to military and aerospace standards, the 1N4007-E3/73 might be found in less critical functions, such as power distribution and conversion in non-flight systems. Its robust temperature tolerance could be an asset in varying environmental conditions.
  • Consumer Electronics: This diode could be a candidate for use in a range of consumer electronic devices, including televisions, chargers, and audio equipment, where reliable rectification is necessary for power supply circuits.
  • Industrial Automation: The 1N4007-E3/73 might be utilized in control and automation systems, where it could operate within relay circuits or motor drivers, ensuring efficient current management and protection from back-emf conditions.
  • Telecom Equipment: In telecommunications, the diode could potentially be used in power supply modules, where its characteristics help in maintaining stable voltage levels across communication devices.

These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies stands as a prominent manufacturer within the electronic components domain, particularly known for its wide array of diodes, including rectifier diodes like the 1N4007-E3/73. The company has built a reputation for producing reliable semiconductor devices that meet global standards for performance and quality. Vishay’s range of rectifier diodes encompasses various models that cater to distinct voltage and current requirements. Similar parts may include the 1N4001 through 1N4005 series diodes, each designed with different voltage ratings to suit various applications.

The commitment to innovation and quality in manufacturing is reflected in the company’s product portfolio, which addresses the evolving needs of sectors such as automotive, industrial, and consumer electronics. Vishay’s position in the marketplace is bolstered by its continuous efforts in research and development, ensuring the availability of cutting-edge components that meet the demands of modern electronic designs.

Where to Find 1N4007-E3/73 by Vishay Intertechnologies

1N4007-E3/73, it is recommended to research purchasing options through findchips.com. This site can provide insights into current stock levels, pricing, and availability across various distributors. Historically, the part has been available through distributors such as:

  • New Advantage Corporation
  • Avnet Asia
  • Mouser Electronics
  • EBV Elektronik

Keep in mind that availability may vary, and it is advisable to verify current stock status directly on findchips.com for the most accurate information.

Compare pricing for 1N4007-E3/73 and other Rectifier Diodes / Diodes at findchips.com

Explore options for the 1N4007-E3/73 along with other Rectifier Diodes to ensure you find the best fit for your application needs.