Overview of 1N4007-TP by Micro Commercial Components
The 1N4007-TP by Micro Commercial Components is a rectifier diode that boasts a specification of being able to handle 1A of current with a reverse voltage rating (V(RRM)) up to 1000V. This silicon diode comes in a DO-41 package, known for its durability and compactness, fitting a wide range of electronic circuits. It is RoHS compliant, ensuring it meets global regulations for restriction of hazardous substances, and its plastic package is designed for long-term reliability. This diode offers a forward voltage maximum of 1V, reverse current maximum of 5µA, and a reverse recovery time maximum of 2µs, highlighting its efficiency and fast switching capability. With a peak non-repetitive forward surge current of 30A, it shows resilience under high transient conditions. The diode is characterized by its metallurgically bonded construction, which enhances its thermal performance and mechanical resilience. Operating at a maximum temperature of 150°C, it suits a variety of thermal environments. Notably, its moisture sensitivity level is rated at 1, indicating its robustness in various humidity conditions. Additionally, it’s designed for through-hole mounting, which ensures easy incorporation into existing designs without the need for surface mount technology.
Industry Applications for 1N4007-TP
The 1N4007-TP rectifier diode finds potential applications across a breadth of industries due to its versatility and robust characteristics. It’s important to note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Some of the possible industry applications include:
- Space Technology: In space applications, components need to withstand extreme conditions. The high reverse voltage rating and operating temperature range may make the 1N4007-TP suitable for power supply systems in satellites, where reliability and efficiency are critical.
- Aerospace and Defense: In aerospace circuits, reliability under varying conditions is paramount. The 1N4007-TP could potentially serve in navigation, control systems, and communication devices within aircraft and defense equipment, given its high voltage capability and robust package design.
- Energy and Power Systems: Power conversion and management systems, such as solar inverters or wind turbine controllers, could benefit from the 1N4007-TP’s high reverse voltage and surge current capabilities, ensuring stability and efficiency in power regulation.
- Consumer Electronics: Although not explicitly mentioned, consumer electronics that require efficient power supplies and voltage regulation circuits might make use of the 1N4007-TP. Its small package size and high efficiency could be beneficial in devices like laptops, chargers, and LED lighting systems.
These applications highlight the versatility of the 1N4007-TP, but it’s crucial for designers to verify the component’s suitability for specific applications, considering the detailed requirements of each use case.
About Micro Commercial Components
Micro Commercial Components is a manufacturer known for its broad range of semiconductor products, including a wide variety of diodes. Their portfolio encompasses everything from Rectifier Diodes, Zener diodes, to switching diodes and more. The 1N4007-TP is just one example of the company’s commitment to offering high-quality electronic components that meet the diverse needs of the modern electronics industry. They focus on producing components that are both highly reliable and competitively priced, making them a favorite among engineers and procurement specialists alike. Micro Commercial Components emphasizes on rigorous testing and quality control, ensuring that their products, including rectifier diodes similar to the 1N4007-TP, meet the stringent standards required by various industries. Their expertise in diode technology and commitment to sustainability, as evident in their RoHS-compliant products, make them a preferred choice for electronic component needs.
Where to Find 1N4007-TP by Micro Commercial Components
For procurement specialists and engineers looking to incorporate the 1N4007-TP into their projects, findchips.com offers a comprehensive and up-to-date source to research and purchase this component. On FindChips, you can compare current stock levels and pricing from multiple distributors. Historically, the 1N4007-TP has been available from a variety of distributors including New Advantage Corporation, LCSC, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, for the most current availability and pricing, it’s essential to check findchips.com. Additionally, if you’re looking for alternates or similar parts offered by Micro Commercial Components or other manufacturers, exploring the Rectifier Diodes category on FindChips could provide valuable options.