Overview of 1N4007GP-E3/54 by Vishay Intertechnologies
The 1N4007GP-E3/54 by Vishay Intertechnologies is a rectifier diode designed for general-purpose applications. It features a single diode configuration with a maximum repetitive peak reverse voltage of 1000V and an average forward current of 1A. The forward voltage maximum is specified at 1.1V, and it has a reverse recovery time of 2µs and a forward surge current rating of 30A. With a maximum operating temperature of 175°C, this component is built to handle significant thermal stresses.
This component, housed in a DO-204AL package, also known by the JEDEC standard as an axial-lead type, is ideal for through-hole mounting. Noteworthy for its reliability and efficiency in converting AC to DC, this diode is made from silicon, which ensures stable performance under varying environmental conditions. Additionally, it complies with RoHS, REACH, and has a JESD-609 Code e3. As per the current writing, the factory lead time is approximately 9 weeks and 6 days.
Industry Applications for 1N4007GP-E3/54
The 1N4007GP-E3/54 might be utilized in a variety of industrial scenarios where efficient rectification of voltage is required. Its high reverse voltage and surge current capabilities make it particularly well-suited to challenging environments. Here are a few potential applications:
- Aerospace and Defense: This diode could potentially be used in power supplies for aerospace avionics where stability and reliability under high temperature and stress are critical. The high reliability and temperature tolerance make it suitable for such demanding applications, though specific design and testing are necessary to confirm suitability.
- Energy and Power Systems: In power conversion systems, such as those in solar inverters or wind turbine converters, the 1N4007GP-E3/54 could possibly be employed to manage large voltage fluctuations effectively. Its capability to handle high surge currents might make it an advantageous choice for protecting circuits by preventing voltage spikes.
- Space Technology: The robustness of this diode could conceivably make it suitable for space applications, where components must endure extreme operational conditions. Again, detailed analysis would be required to ensure compliance with specific space standards.
Note that these potential industry applications are illustrative and would require careful analysis and verification by engineering and design teams to adhere to industry standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global manufacture of electronic components, offering solutions across a broad spectrum of applications. They are particularly strong in the production of diodes, and the 1N4007GP-E3/54 is part of their extensive line of Rectifier Diodes. Vishay’s commitment to providing components that meet stringent specifications and reliability standards is evident in their comprehensive product offerings from general-purpose diodes to those specific to high-reliability applications.
Where to Find 1N4007GP-E3/54 by Vishay Intertechnologies
The 1N4007GP-E3/54 can be researched and purchased on findchips.com. This site not only provides access to current stock levels and pricing from various distributors but also offers information about alternative parts. Distributors that have historically provided this component include Mouser Electronics, TTI, Future Electronics, and Avnet Americas, though availability may vary. To explore options for Rectifier Diodes by Vishay Intertechnologies or other manufacturers, use the provided link to navigate through potential replacements or similar components.