Overview of 1N4007RLG by onsemi
The 1N4007RLG is a standard rectifier diode developed by onsemi, a leading entity in the manufacture of semiconductor components. This particular diode stands out for its high reverse voltage capacity of 1000V and a forward current capacity of 1.0A. The part features an axial lead package, measuring 5.20×2.70mm in body size with 25.4×0.71mm lead length and diameter, making it suitable for through-hole mounting applications.
It is designed with silicon as the diode element material, providing robust performance in various applications. Additionally, it has a maximum forward voltage of 1.1V and can handle a non-repetitive peak forward current of up to 30A, indicating its ability to withstand significant power surges. The operating temperature range of the 1N4007RLG spans from -65°C to 150°C, ensuring reliability across a broad spectrum of environmental conditions. As of current writing, the factory lead time for this part is listed as 53 Weeks, 5 Days, hinting at its manufacturing demand and cycle.
Industry Applications for 1N4007RLG
Due to its robust specifications, the 1N4007RLG may be suitable for a wide range of applications across various industries. Some key applications include:
- Space Technology: Its high reverse voltage and reliability in extreme temperatures make it potentially ideal for power management systems in satellites and other space vehicles.
- Aerospace and Defense: The device could find applications in power supplies, protection circuits, and other critical systems in military equipment where reliability is paramount.
- Energy and Power Systems: Its capacity to handle high voltages and currents may make it useful in renewable energy equipment, such as solar panels, and in the rectification stages of power supplies in energy distribution networks.
- Additionally, it could serve well in consumer electronics and automotive applications, particularly in charging circuits and power regulation systems where durable and efficient rectification is required.
The versatility and durability of 1N4007RLG, stemming from its physical and electrical properties, enable its deployment in environments demanding high reliability and performance.
About onsemi.
onsemi is a globally recognized manufacturer known for its innovative approach in developing semiconductor components, including diodes, transistors, and integrated circuits. In the realm of Rectifier Diodes, onsemi stands out for producing high-quality, reliable diodes like the 1N4007RLG, among other similar parts. They have established themselves as a leader in power management and precision solutions, serving industries ranging from automotive to aerospace with their extensive product portfolio. Their commitment to sustainability and energy-efficient solutions further boosts their prominence in the semiconductor industry.
Where to Find 1N4007RLG by onsemi
To procure 1N4007RLG, visiting findchips.com is highly recommended. Not only can you find real-time availability and competitive pricing for this component from a variety of distributors, but you can also access a wealth of additional information to aid in your decision-making process. For those seeking alternatives or similar components, the listing of Rectifier Diodes on our site offers an expansive selection from onsemi and other manufacturers.
Historically, the part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, to ensure you have the most current stock levels and pricing, checking in at findchips.com is your best strategy.