Overview of 1N4148-1 by Microchip Technology Inc.
The 1N4148-1 is a silicon rectifier diode designed for general-purpose applications. It features a rating of 75V for reverse voltage maximum (VRRM) and a forward current maximum of 0.2A. This diode adheres to the DO-35 hermetic sealed glass package, enabling it to be utilized in various environments where protection from external elements is crucial. The component encapsulates a single diode element and operates effectively within a temperature range of -65 °C to 175 °C, making it suitable for diverse applications that may experience extreme thermal conditions.
Manufactured by Microchip Technology Inc., the 1N4148-1 is characterized by a high-speed switching capability with a maximum reverse recovery time of merely 0.005 µs, which is beneficial for applications requiring rapid signal processing. While the part is currently active in its lifecycle, it should be noted that it is not Rohs compliant, which may influence decisions in certain markets where environmental standards are judged critically.
Other noteworthy attributes include a maximum power dissipation of 0.5W and an isolated case connection. The diode’s metallurgically bonded construction ensures reliability in performance. It is essential to consider the factory lead time, which is noted as 22 weeks at the current writing, and could affect procurement plans.
Industry Applications for 1N4148-1
Due to its versatile characteristics, the 1N4148-1 may find applications across several industries. Here are some potential use cases:
- Automotive: The 1N4148-1 could be employed in automotive electronic systems for signal rectification and circuit protection. This diode may be integrated into components such as voltage regulators or signal processing units. However, engineering teams should ensure compliance with industry standards such as AEC-Q100 or AEC-Q101 for automotive applications.
- Consumer Electronics: This diode might be utilized in devices like televisions, gaming consoles, and sound systems where rectification of AC signals is necessary. Its fast switching capability may support effective performance in high-speed data processing applications within consumer electronics.
- Telecommunications: In telecommunication devices, the 1N4148-1 could potentially serve in data communication lines for signal rectification and protection against voltage spikes. The diode’s compact design and efficient operation lend it well to space-constrained environments in communication systems.
- Industrial Automation: The part could find its place in control systems and robots, where it may be used for signal detection and processing. With its high-temperature resistance, the diode might be suitable for use in harsh industrial environments.
- Computing and Data Storage: Within computing systems, the 1N4148-1 might be implemented for power supply regulation, ensuring stable voltage for sensitive components. Its rapid recovery time could enhance overall system performance by minimizing latency in response times.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with specific application requirements and industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized in the semiconductor industry for its development of various electronic components, including rectifier diodes like the 1N4148-1. The company specializes in innovative solutions in microcontrollers, memory products, and analog solutions that serve a wide range of applications. Their diode offerings include not only the 1N4148-1 but also other similar products designed to provide dependable rectification, signal processing, and circuit protection. Microchip is known for a commitment to quality and reliability in manufacturing, which aligns with the stringent requirements of various markets, including automotive and industrial sectors.
Where to Find 1N4148-1 by Microchip Technology Inc
- Master Electronics
- Avnet Americas
- DigiKey
- Mouser Electronics
It is advisable to verify current stock and pricing information from these distributors through findchips to ensure updated procurement options.
Compare pricing for 1N4148-1 and other Rectifier Diodes / Diodes at findchips.com
For more detailed insights, including comparing the 1N4148-1 with other rectifier diodes, visit findchips.com for a comprehensive overview of available options.