Overview of 1N4148 by Fairchild Semiconductor Corporation
The 1N4148 is a rectifier diode with a maximum forward voltage of 1V and can handle a non-repetitive peak forward current up to 2A, making it a robust choice for high-speed switching in logic circuits. Manufactured by Fairchild Semiconductor Corporation, this diode features a repetitive peak reverse voltage of 100V and an output current of 0.2A. Packaged in a DO-35, this diode has a two-pin configuration and utilizes silicon as its diode element material.
The suitability of the 1N4148 for high-temperature environments is underscored by its operating temperature range, which extends up to 175°C. With an axial terminal position and a wire terminal form, this diode is geared for through-hole mounting, enhancing its utility in a broad range of applications. Its quick reverse recovery time of just 0.004 microseconds is particularly advantageous for applications requiring high-speed operation.
Industry Applications for 1N4148
Given its characteristics, the 1N4148 rectifier diode could be exceptionally useful in various high-tech industries. Here are several potential industry applications:
- Consumer Electronics: This diode could potentially be used in the manufacturing of fast-switching devices like radio frequency applications or high-speed logic circuits.
- Telecommunications: Due to its high-frequency performance and reliability in higher temperatures, the 1N4148 might be a good fit for telecommunications equipment, such as signal demodulation.
- Computing and Data Storage: Its rapid switching capabilities and heat tolerance possibly make this diode suitable for data storage devices and computer servers that require efficient power management systems.
- Aerospace and Defense: The ability to operate in elevated temperatures and its compact size could make the 1N4148 a candidate for aerospace avionics and military-grade communications equipment.
It is important to note that these potential industry applications are conceptual and should be further analyzed by engineering teams to ensure compliance with industry standards and specific application requirements.
About Fairchild Semiconductor Corporation
Fairchild Semiconductor Corporation is a prominent name in the semiconductor industry, especially known for its production of Rectifier Diodes. The 1N4148 is a testament to Fairchild’s commitment to providing high-quality, reliable diodic solutions across a range of technical specifications. This diode stands out due to its rapid switching capabilities, making it highly suitable for applications requiring fast operation and robust performance under high temperatures.
Fairchild’s product range extends beyond the 1N4148 to include various other diodes, each designed to cater to diverse operational criteria and applications in electronics. This specialization in diodes underlines Fairchild’s position as a key player in the semiconductor industry, continually advancing the technology of components essential to modern electronics.
Where to Find 1N4148 by Fairchild Semiconductor Corporation
The 1N4148 diode by Fairchild Semiconductor is available through multiple distributors. Historically, this part has been stocked by ES Components, Velocity Electronics, Rochester Electronics, Quest Components, Bristol Electronics, and DigiKey. However, to ensure the most current stock availability and competitive pricing, potential buyers should search on findchips.com. Here, you can also explore alternatives to the 1N4148 within the Rectifier Diodes subcategory, which might be available from Fairchild Semiconductor or other manufacturers.