1N4148TR by Vishay Intertechnologies

Overview of 1N4148TR by Vishay Intertechnologies

The 1N4148TR by Vishay Intertechnologies stands as a critical component within the realm of electronic parts, particularly in the subcategory of Rectifier Diodes. This small signal diode is designed for high-speed switching applications and showcases a configuration for a single diode with a repetitive peak reverse voltage (V(RRM)) of 100V and an average forward current of 300mA. Its capacity for rapid switching is further exemplified by a reverse recovery time of only 8ns, making it exceptionally suited for applications requiring fast switchings, such as signal demultiplexing or wave shaping.

The 1N4148TR is encapsulated in a DO-35 package, a compact, glass-encased form factor that is beneficial for high-density mounting on circuit boards. It’s noteworthy that this diode is halogen-free and complies with RoHS (Restriction of Hazardous Substances), underlining Vishay Intertechnologies’ commitment to environmental sustainability. With a maximum forward voltage of 1V and a forward surge current of 2A, it exhibits the durability needed for handling quick transient spikes in current. Additionally, its specifications include a moisture sensitivity level of 1, indicating excellent robustness against moisture, which is critical in varying operational environments.

Industry Applications for 1N4148TR

The versatility of the 1N4148TR facilitates its deployment across a wide range of industry applications, though its use in specific industries and products should always be evaluated by qualified engineering and design teams. Its features make it particularly suited for industries where high-speed switching and reliability are paramount. The following are potential industry applications:

  • Telecommunications: The fast switching speeds and compact size of the 1N4148TR might potentially make it suitable for signal processing applications within telecommunications equipment, where rapid signal demultiplexing and waveform shaping are crucial.
  • Consumer Electronics: Given its compact footprint and efficiency in handling high-speed signals, the 1N4148TR could possibly find applications in consumer electronics devices, such as smartphones, tablets, and laptops, particularly in power management and signal conditioning circuits.
  • Computing and Data Storage: The diode’s fast reverse recovery time and high reliability could enable its use in computing applications, optimizing performance in data storage devices by ensuring efficient power regulation and signal integrity.
  • Electronic Manufacturing: In electronic manufacturing, especially in the production of printed circuit boards (PCBs) and high-frequency components, the 1N4148TR’s characteristics might offer advantages in streamlining signal paths and reducing noise, hence improving overall device performance.

Note that these potential industry applications are conceptual and require precise verification against industry standards and specific application requirements to ensure compatibility and performance reliability.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture and supply of semiconductors and passive electronic components, including a broad range of diodes. Among its offerings, the 1N4148TR and similar parts depict the company’s prowess in producing high-quality Rectifier Diodes, essential for a myriad of electronic applications. Vishay’s commitment to innovation, quality, and sustainability ensures that its components, like the 1N4148TR, meet the stringent requirements of today’s advanced electronic circuits, making them a go-to choice for engineers and procurement professionals alike.

Where to Find 1N4148TR by Vishay Intertechnologies

For those looking to source the 1N4148TR, findchips.com provides a comprehensive platform to research and procure this part. By utilizing our site, you can find current stock levels, pricing, and detailed part information. To explore alternative options within the realm of Rectifier Diodes, findchips.com serves as an invaluable resource for comparing parts offered by Vishay Intertechnologies and other manufacturers.

Historically, the 1N4148TR has been available from several distributors including Perfect Parts Corporation, LCSC, EBV Elektronik, and Chip1Cloud, among others. However, to get the most up-to-date availability and competitive pricing, we recommend visiting findchips.com.

Compare pricing for 1N4148TR and other Rectifier Diodes / Diodes at findchips.com