Overview of 1N4148UR-1 by Microchip Technology Inc.
The 1N4148UR-1 is a Rectifier Diode, featuring a single-phase, one-element design with a forward current capability of 0.2A and a repetitive peak reverse voltage (V(RRM)) of 75V. Crafted from silicon and enclosed in a DO-213AA package, also known as MELF, this component is specified for signal or computer applications requiring high reliability and performance. Its compact, cylindrical form factor (MELF-2) suits surface-mount technology, facilitating manufacturing efficiency and device miniaturization.
Microchip Technology Inc., the manufacturer of the 1N4148UR-1, ensures the component is ROHS compliant and maintains an active status in terms of production and availability. The diode distinguishes itself with features such as metallurgically bonded construction for enhanced reliability, specifically designed for switching applications. With a minimum breakdown voltage of 100 V, a maximum forward voltage of 1.2 V, and an extremely low reverse recovery time of 0.005 µs, it showcases efficiency in fast switching scenarios. Additionally, the ability to withstand operating temperatures ranging from -65 °C to 175 °C makes it adept for use in a wide array of environmental conditions. This part is also noted for its compliance with MIL-19500 standards, signaling its suitability for demanding applications including aerospace and defense.
Industry Applications for 1N4148UR-1
The technical specifications and robust design of the 1N4148UR-1 diode offer potential applications across various industries. Here, we explore several sectors where this component could be beneficial, though it’s important to note these applications are conceptual and require thorough analysis by engineering and procurement teams to ensure adherence to specific requirements and standards.
- Aerospace and Defense: The robust operating temperature range and compliance with MIL-19500 standards suggest that 1N4148UR-1 diodes might potentially be suitable for use in aerospace and defense equipment, such as in communication systems, avionics, and satellite technology where reliability under extreme conditions is critical.
- Industrial Automation: In industrial settings, the capability of fast switching and high tolerance to temperature variations could possibly render the 1N4148UR-1 useful for controlling machinery, sensors, and automation equipment, ensuring efficient and reliable operations.
- Telecommunications: This diode’s fast switching attributes and low reverse recovery time might potentially benefit high-frequency communication systems, offering improved performance for signal processing and switching applications within networking equipment.
- Consumer Electronics: The compatibility with surface-mount technology and small package size may allow the 1N4148UR-1 to be effectively utilized in dense circuit designs found in smartphones, tablets, and laptops, providing switching and protection functions.
- Computing and Data Storage: Its fast switching capability and reliability could make the 1N4148UR-1 suitable for data storage applications and computing hardware, possibly enhancing the performance and efficiency of SSDs, HDDs, and server power supplies.
Note that these potential industry applications are illustrative and necessitate detailed verification by professionals to confirm compliance with specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc., a leading provider in the semiconductor industry, specializes in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. In the domain of Rectifier Diodes, Microchip Technology Inc. has sculpted a niche for itself by manufacturing components such as the 1N4148UR-1, which finds applications in a plethora of fields. The company is known for producing high-quality, reliable components catering to a vast range of industry needs, with a special focus on meeting the stringent requirements of high-reliability applications. Microchip’s commitment to innovation and quality underpins its portfolio of diodes, which includes a variety of specifications designed to suit varying application demands.
Where to Find 1N4148UR-1 by Microchip Technology Inc
To procure the 1N4148UR-1 diode, consider researching options on findchips.com. The site provides up-to-date information on stock levels, pricing, and distributors. Historically, the part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, since availability can fluctuate, visiting findchips.com will offer the latest insights into where to purchase this component. Additionally, for those requiring different specifications or looking for alternative parts, the Rectifier Diodes section on the website can serve as a valuable resource for comparing options from Microchip Technology Inc. or other manufacturers.