Overview of 1N4148W-13-F by Diodes Incorporated
The 1N4148W-13-F is a high-speed switching rectifier diode notably characterized for its single diode configuration. This component is designed to handle a maximum of 0.15A forward current (IF) with a reverse voltage (V(RRM)) rating of 100V. The silicon-based diode is enclosed in a small, green, plastic SOD-123 package, emphasizing its compliance with RoHS regulations. Its maximum forward voltage is specified as 0.715V, which is crucial for determining power loss in applications where efficiency is key.
Technical attributes including a maximum non-repetitive peak forward current of 2A, reverse recovery time of just 0.004 microseconds, and an operating temperature range of -65°C to +150°C outline the robustness of this component. Also noteworthy are its surface mount technology (SMT) compatibility and moisture sensitivity level (MSL) of 1, indicating a high degree of resilience against moisture-induced damage during soldering processes. The use of matte tin for the terminal finish further underscores the component’s dedication to environmental sustainability and compliance with global regulations such as Reach and the ECCN and HTS codes pointing to a general-purpose categorization and a broad application spectrum.
Industry Applications for 1N4148W-13-F
The versatility and performance specifications of the 1N4148W-13-F make it a candidate for various industry applications. While its suitability for a particular use case requires scrutiny by engineering and design teams, its general attributes potentially align with the needs of several critical sectors:
- Consumer Electronics: In consumer electronics, the 1N4148W-13-F might be found in fast-switching circuits within handheld devices, wearable technology, and multimedia systems. Its small size, high-speed switching capability, and low forward voltage drop can contribute to the efficiency and compactness of modern consumer gadgets.
- Industrial Automation: Automation systems that require rapid signal modulation may benefit from this diode’s quick reverse recovery time. Sensors, controllers, and actuators could employ the 1N4148W-13-F to ensure seamless operations across a broad range of operating temperatures.
- Computing and Data Storage: Given its specifications, the 1N4148W-13-F might be utilized in power management circuits within computing and storage systems. The diode’s capacity for handling quick transitions and its robustness at high temperatures align well with the demands of data processing hardware.
- Telecommunications: Telecommunication equipment often requires components that offer both high-speed performance and reliability. This diode could potentially be used in signal demodulation, protection circuits, and other areas where rapid switching and minimal signal loss are paramount.
- Automotive: Although not specified for automotive standards like AEC-Q100, the robustness and performance of the 1N4148W-13-F could allow it to be considered for non-critical applications within automotive electronics, such as infotainment systems or lighting, where its switching capabilities and thermal resilience might be of benefit.
Note: These potential industry applications are conceptual/illustrative and require rigorous validation for standards compliance and specific application requirements.
About Diodes Incorporated
Diodes Incorporated stands as a significant player in the semiconductor industry, particularly known for its comprehensive range of diodes including Rectifier Diodes. Its portfolio extends beyond rectifiers to include transistors, protection devices, functional specific ICs, amplifiers and comparators, Hall-effect and temperature sensors, and power management solutions among many others. Diodes Incorporated has built a reputation for reliability, product innovation, and commitment to environmental responsibility, as evidenced by the RoHS compliance and green packaging of products like the 1N4148W-13-F.
Where to Find 1N4148W-13-F by Diodes Incorporated
To procure the 1N4148W-13-F or to explore similar Rectifier Diodes, utilising resources like findchips.com is recommended. Findchips.com provides a comprehensive, up-to-the-minute overview of availability and pricing from a wide range of distributors. Historically, distributors such as New Advantage Corporation, LCSC, Avnet, Rutronik, and DigiKey have stocked the 1N4148W-13-F, but inventory levels and pricing are subject to change, making a platform like findchips invaluable for procurement professionals and engineers alike.