Overview of 1N4148W-HE3-08 by Vishay Intertechnologies
1N4148W-HE3-08 is a small signal switching diode, highlighted for its fast switching capabilities and general-purpose applications. It is packaged in a SOD-123 package, featuring a plastic/epoxy body which supports its robust performance in varied environments. This component can handle a reverse voltage of up to 100 Volts and a maximum forward current of 0.15 A. Essential for designs demanding efficient conduction and switching, the product stands out due to its low forward voltage of 1.2 volts, ensuring minimal power loss during operation.
A key attribute of 1N4148W-HE3-08 is its fast reverse recovery time of just 0.004 microseconds, making it suitable for high-frequency applications. The component is rated for operation across a wide temperature range from -55°C to 150°C, addressing the needs of applications in demanding environments. Another significant feature is its compliance with the AEC-Q101 standard, making it suitable for automotive applications, although the specific use should be checked for more critical requirements. The diode is also compliant with RoHS, REACH, and bears a moisture sensitivity level of 1, ensuring high reliability and environmental safety.
Industry Applications for 1N4148W-HE3-08
Rectifier Diodes like the 1N4148W-HE3-08, due to their electrical characteristics and operational reliability, can potentially suit a broad spectrum of sectors. Below are several illustrative examples where these components might be integrated:
- Telecommunications: Given their fast switching capability and robust environmental tolerance, these diodes might be used in signal transmission equipment and network hardware, potentially helping in managing signal integrity over varied temperature ranges.
- Computing and Data Storage: These diodes could potentially be used in data storage devices and servers that require constant power supply handling and effective switching operations, promoting stability and reliability in data transfer paths.
- Consumer Electronics: Due to their fast response times and low power losses, these diodes possibly find applications in devices such as mobiles and portable computers, where power efficiency is crucial.
- Aerospace and Defense: The high reliability and compliance with stringent standards potentially make these diodes suitable for use in designing electronic components in aerospace applications, although specific military or defense-related applications would require special certifications and verifications not explicitly listed for this part.
Please note that these potential industry applications are conceptual and should be verified by engineering teams to ensure compliance with specific standards and requirements for each application.
About Vishay Intertechnologies
Vishay Intertechnologies is renowned for its broad range of electronic components, focusing heavily on manufacturing high-quality diodes including those in the Rectifier Diodes subcategory. Their expertise in the diode market is displayed in their development of components like the 1N4148W-HE3-08, which meets various industry standards and certifications, making them a preferred choice for many technical applications. Vishay components are recognized for their reliability and performance, catering to a diverse range of technological demands.
Where to Find 1N4148W-HE3-08 by Vishay Intertechnologies
To find and purchase the 1N4148W-HE3-08, accessing a comprehensive inventory and pricing comparison platform like findchips.com is recommended. On findchips, you can assess the availability of this part from various distributors and compare pricing. While the part has previously been available at distributors such as Mouser Electronics, Avnet Americas, and Future Electronics, stock levels and pricing change regularly. It is advisable to check Findchips for the most current information. Additionally, for those looking for alternative options or similar diodes by Vishay Intertechnologies or other manufacturers, visiting the Rectifier Diodes section on findchips can provide broader selection choices.