Overview of 1N4148WL2-TP by Micro Commercial Components
The 1N4148WL2-TP is a high-speed switching rectifier diode designed for conversion and management of electrical power. It is capable of rectifying a current up to 0.15A with a reverse voltage of up to 100V. Manufactured by Micro Commercial Components (MCC), this part is crafted from silicon, indicating a standard for solid performance in a wide variety of applications. The diode is packaged in a compact DFN1006-2L (R-PDSO-N2), a 2-pin surface-mount configuration, making it suitable for high-density circuit designs.
The 1N4148WL2-TP features a maximum forward voltage of 1V and operates efficiently within a broad temperature range of -65°C to 150°C, ensuring reliability under extreme conditions. With a moisture sensitivity level of 1, maximum power dissipation of 0.1W, and a very short reverse recovery time of 0.004 µs, this component offers advantageous characteristics for fast switching applications. It is also RoHS compliant and has a reach compliance code of compliant, highlighting its adherence to environmental regulations. Launched on 2016-08-23, the diode continues to be a relevant choice for current electronics requirements.
Industry Applications for 1N4148WL2-TP
The functional properties and specifications of the 1N4148WL2-TP allow it to serve a multitude of industries. Although these potential applications are conceptual and require thorough engineering analysis for specific design needs, here are some illustrative use cases:
- Consumer Electronics: The 1N4148WL2-TP might potentially be used in portable devices like smartphones, laptops, and tablets. Its compact size and power management capabilities contribute to efficient power usage and space economy in these applications.
- Telecommunications: This diode could possibly be utilized in network hardware equipment such as routers and switches, where reliable signal rectification is crucial for data integrity and speed. The high-speed switching feature of the 1N4148WL2-TP makes it a candidate for these applications.
- Computing and Data Storage: The diode’s fast switching capabilities and low power loss characters might be beneficial in solid-state drives (SSDs) and servers, contributing to faster data access times and reduced energy consumption.
- Electronic Manufacturing: In circuit testing and prototyping, the 1N4148WL2-TP’s characteristics, such as its moisture sensitivity level and the operating temperature range, could offer valuable advantages in creating durable and high-performance products.
- Automotive: Though not specified for automotive standards like AEC-Q100, components similar to the 1N4148WL2-TP might be indirectly involved in applications such as electric vehicle (EV) charging systems, where efficient power conversion is critical. Note, specific parts for automotive applications would need to meet stringent standards.
Note that these potential industry applications are highly speculative and would require validation to ensure compliance with relevant standards and requirements.
About Micro Commercial Components
Micro Commercial Components is a well-known manufacturer in the electronic components industry, specializing in diodes, rectifiers, and similar semiconductors. In the realm of rectifier diodes, MCC stands out for offering a broad spectrum of components including the 1N4148WL2-TP. Their products are designed to cater to a wide range of applications, from basic power supply conversions to complex electronic circuits requiring precise control over the current and voltage. MCC’s commitment to quality is evident in its adherence to international standards, including RoHS and REACH compliance for environmental safety. The company’s portfolio includes a variety of diodes that serve as critical components in electronic devices, showcasing their extensive expertise and innovation in semiconductor technology.
Where to Find 1N4148WL2-TP by Micro Commercial Components
To purchase the 1N4148WL2-TP diode, or to see current stock levels and pricing, visit findchips.com. Here, you can also compare the 1N4148WL2-TP with other rectifier diodes to determine the best component for your application. Historically, this part has been available at distributors such as TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability are subject to change, so it is recommended to check findchips.com for the most current information.