Overview of 1N4148WS-E3-08 by Vishay Intertechnologies
The 1N4148WS-E3-08 by Vishay Intertechnologies is a rectifier diode that features a solitary element, capable of handling a forward current of 0.15A and a reverse voltage (V(RRM)) of up to 100V. This component is made from silicon, adhering to environmental safety standards with its RoHS-compliant SOD-323 package featuring 2 pins. The diode is designed for small signal switching applications, making it a key component in various electronic circuits where fast switching is a necessity.
The part comes in two configurations for procurement: Tape and Reel (T/R) and a tape version that is not reeled. Its package description as SOD-323, a 2-pin small-outline device, underscores its suitability for compact, high-density PCB designs. It is noteworthy that this part is marked as active in its lifecycle, emphasizing its availability and continued production. The component’s attributes, such as a maximum forward voltage of 1.2V, a peak non-repetitive forward current of 350A, and a rapid reverse recovery time of maximum 0.004 microseconds, enhance its efficiency in fast-switching applications.
Industry Applications for 1N4148WS-E3-08
The 1N4148WS-E3-08’s characteristics lend itself to a broad spectrum of potential industry applications. Its fast switching speed, compact form factor, and RoHS compliance make it particularly attractive in the following sectors:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially integrate this diode for its efficient switching capabilities in power management and signal processing circuits. The small footprint of the SOD-323 package allows for dense PCB layouts required in compact devices.
- Computing and Data Storage: In servers and storage systems, the 1N4148WS-E3-08 could possibly be used in power supply circuits, ensuring rapid switching and protection against reverse current flows with its peak repetitive reverse voltage rating of 100V.
- Industrial Automation: Machinery control circuits and sensor interfaces might potentially benefit from the fast-response characteristics of this diode, improving system reliability and performance in fast-paced industrial environments.
- Telecommunications: High-speed networking equipment, including routers and switches, could possibly incorporate this diode within their power distribution networks or in signal conditioning modules, thanks to its quick reverse recovery time.
- Automotive: Although specific automotive industry standards like AEC-Q100 compliance are not listed for this component, automotive engineers might explore its use in non-critical consumer grade applications within vehicles, such as infotainment systems, given its general-purpose applicability and robustness in varying temperature ranges (-55°C to 150°C).
These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a formidable name in the realm of electronic components, including a wide array of diodes. The company’s portfolio spans across various types of diodes, among which Rectifier Diodes like the 1N4148WS-E3-08 hold substantial significance. Vishay’s commitment to innovation, quality, and sustainability has made its components highly sought after in the semiconductor industry. The manufacture of such components, including small signal switching diodes, showcases Vishay’s expertise in producing high-performance, reliable diodes needed across a multitude of electronic applications. Their products are designed to meet rigorous industry standards, making them suitable for deployment in a diverse range of markets.
Where to Find 1N4148WS-E3-08 by Vishay Intertechnologies
To procure the 1N4148WS-E3-08, potential buyers are recommended to utilize findchips.com. This platform facilitates researching the component, ensuring that you find the most competitive pricing and current stock levels across various distributors. Historically, this part has been available through distributors such as LCSC, Avnet Asia, Rutronik, and Future Electronics. However, inventory levels fluctuate, and for the most accurate availability and pricing information, visiting FindChips directly is advisable. Additionally, for those seeking alternatives or exploring similar parts offered by Vishay Intertechnologies or other manufacturers, browsing the broader category of Rectifier Diodes on FindChips can provide valuable insights.