1N4148WS-G3-08 by Vishay Intertechnologies

Overview of 1N4148WS-G3-08 by Vishay Intertechnologies

The 1N4148WS-G3-08 is a silicon-based rectifier diode designed for general-purpose use. This component features a single diode element capable of handling a maximum repetitive peak reverse voltage of 100 volts (VRRM) and an average forward current of 0.15 A (150 mA). Encased in a compact SOD-323 form factor, it is noted for its green packaging, indicative of its compliance with environmental standards.

Key specifications include a maximum forward voltage of 1.2 volts at a forward current of 150 mA and a reverse recovery time of just 4 nanoseconds (ns). The diode can withstand a forward surge current of up to 350 mA, providing reliability in various circuit configurations. This part is RoHS compliant, reflecting Vishay’s commitment to minimizing hazardous materials in electronic components.

As of the current writing, the factory lead time for this part is approximately 16 weeks and 4 days, which is an essential consideration for procurement teams planning their inventory and production schedules. Understanding lead times helps ensure that projects remain on track and that components are available when needed.

Industry Applications for 1N4148WS-G3-08

The 1N4148WS-G3-08 could be utilized across various industries due to its versatile specifications. Here are some potential applications where this diode might be relevant:

  • Consumer Electronics: This diode might be implemented in devices such as smartphones, tablets, or laptops for signal processing or power management. Its small form factor and quick recovery time could improve the efficiency of power supply circuits in these portable devices.
  • Telecommunications: In smartphones and other communication devices, it could be used for switching applications or in protection circuits. The capacity to handle repetitive peak reverse voltages could make it suitable for safeguarding sensitive electronic components from voltage spikes.
  • Robotics and Drones: The 1N4148WS-G3-08 might serve in control systems for robotic applications, particularly for handling signals in microcontrollers or operational amplifiers.
  • Environmental Monitoring: This diode could potentially be part of sensor circuits that are widely used in environmental monitoring systems, ensuring accurate signal processing and data transmission.
  • Industrial Automation: It may find application in automated control systems, where reliable signal management and voltage handling are crucial for performance.

Each of these potential industry applications illustrates the versatility of the 1N4148WS-G3-08, but it is important to note that these applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar diodes in the rectifier category might also be suitable for these applications depending on the design specifications.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer of discrete semiconductors and passive components, with a strong product offering in the diode category, particularly in Rectifier Diodes. The 1N4148WS-G3-08 is an example of the company’s commitment to quality and innovation in the semiconductor space. Vishay’s rectifier diodes are recognized for their reliability and effectiveness in a wide range of applications.

In addition to the 1N4148WS-G3-08, Vishay offers numerous similar products that are tailored for various specifications and industry needs. Their portfolio encompasses components designed for high voltage, high current, and fast switching applications, catering to the evolving demands of electronic design and manufacturing.

Where to Find 1N4148WS-G3-08 by Vishay Intertechnologies

1N4148WS-G3-08, readers are encouraged to conduct research on platforms like findchips.com, which aggregates information on electronic components. This site offers insights into current stock levels and pricing for a wide range of components, including Rectifier Diodes from various manufacturers.

Historically, the 1N4148WS-G3-08 has been available at several distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • ComSIT USA
  • TME
  • Future Electronics

However, stock availability may vary, so it is prudent to visit findchips.com for the most accurate and up-to-date information on pricing and inventory before making a purchasing decision.

Compare pricing for 1N4148WS-G3-08 and other Rectifier Diodes / Diodes at findchips.com