Overview of 1N4937RLG by onsemi
The 1N4937RLG part, manufactured by onsemi, is a standard recovery diode characterized by a single diode configuration in an axial lead package. It can handle a repetitive peak reverse voltage of 600V and sustains an average forward current of 1A. Key features include a maximum forward voltage of 1.2V and a reverse recovery time of 200ns. This part is designed for fast switching with a forward surge current of 30A, highlighting its robust performance in high-demand scenarios. The component comes in an environmentally conscious lead-free plastic package and is noted for its free-wheeling diode capabilities, primarily suited for general-purpose applications. This diode complies with RoHS (Restriction of Hazardous Substances) regulations, indicating its conformity with European environmental standards.
Industry Applications for 1N4937RLG
The 1N4937RLG diode’s functionalities make it potentially suitable for various high-reliability sectors. Here are possible industry use cases:
- Space Technology: The part’s high reverse voltage capacity and fast recovery time could potentially make it suitable for power conditioning and protection circuits in satellites. Similar parts might be used to rectify and manage power harvested from solar panels aboard spacecraft.
- Aerospace and Defense: With its ability to handle significant voltage and current, this diode could potentially be integrated into the power supply systems of aerospace vehicles and defense equipment where fast recovery and high reliability are critical. It should be noted that while the part is robust, specific aerospace and defense applications would require extensive validation for each specific context.
- Energy and Power Systems: In power conversion systems, including renewable energy inverters, the diode might be used to manage flows and protect against voltage spikes. While the part’s specifications are aligned with features beneficial in these settings, any usage would need a thorough examination regarding the energy system’s specific demands and standards.
It is essential to mention that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
Industry Applications for onsemi Rectifier Diodes
onsemi, a key player in the semiconductor industry, has a solid footprint in the manufacture of diodes, including the sector of Rectifier Diodes. The 1N4937RLG, part of their extensive product line, exemplifies their commitment to producing high-quality diodes that cater to both commercial and high-end application needs. onsemi’s products are known for their reliability and performance, making them preferences in various electronic applications.
Where to Find 1N4937RLG by onsemi
To purchase the 1N4937RLG, it is recommended to access our website, findchips.com. Here, alongside viewing the current stock levels and pricing, users can also explore alternative components in the Rectifier Diodes category that might be offered by onsemi or other semiconductor manufacturers. Historically, distributors such as Master Electronics, EBV Elektronik, Mouser Electronics, and Newark have stocked this component. However, for the most accurate availability and pricing, it is wise to consult direct listings on findchips.com.