Overview of 1N5231BTR by onsemi
The 1N5231BTR by onsemi is a signatory part in the electronics market, specifically categorized under Zener Diodes. This component is designed to manage 5.1 volts with a power dissipation of 500mW. Its modest yet robust DO-35 glass package and through-hole mounting style make it suitable for a wide range of applications. This diode is capable of handling environmental conditions up to a maximum operating temperature of 200°C and sports two pins. Attributes like a nominal Zener voltage of 5.1V and a dynamic impedance maximum of 17Ω add to its functional versatility. Ensuring compliance, the unit meets RoHS criteria and is meant for applications where a precise voltage regulation is necessary.
With highlights including a ‘Glass Package’ for durability and stability under thermal stress, and a matte tin terminal finish for reliable solderability, the 1N5231BTR stands out in its class. The diode’s configuration is single and the polarity is unidirectional, emphasizing its specific use in controlling reverse breakdown voltage. A crucial part data attribute of this component is its factory lead time which is currently noted at 22 weeks, as of the current writing.
Industry Applications for 1N5231BTR
-
Consumer Electronics: This Zener diode could potentially be used in various consumer electronic applications like voltage regulation for small household appliances and electronic gadgets. The power dissipation spec and high-temperature tolerance make it a possible choice for devices operating in variable environmental conditions.
-
Electronic Manufacturing: In the manufacture of electronic circuit boards and components, this diode could potentially be included in designs that require stable voltage thresholds and protection against voltage overloads, benefiting from its reliable performance in power regulation and thermal resistance.
-
Energy and Power Systems: The 1N5231BTR might be a suitable addition in power supply systems or in circuitry within solar panels, where stable voltage is crucial. The robustness provided by its glass encapsulation and high operational temperature capability underlines its potential utility in these applications.
Note: The potential industry applications described above are illustrative examples and should be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About onsemi
onsemi, previously known as ON Semiconductor, provides a comprehensive portfolio of energy-efficient solutions and is a key supplier in the semiconductor industry. The company has made a substantial impact in the field of diodes, with a wide array of products including the Zener, switching, and Schottky diodes. Their offerings, such as the 1N5231BTR, provide solutions across various applications, leveraging advanced semiconductor technologies and a focus on addressing significant energy consumption challenges. onsemi’s expertise in diode technologies ensures high-quality performance, reliability, and innovation in each product line, catering to a diverse range of technological demands.
Where to Find 1N5231BTR by onsemi
To acquire the 1N5231BTR, it is recommended to check its availability through our website, findchips.com. At findchips.com, users can explore stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, among others. Prices and availability may vary, and it’s crucial to consult the most up-to-date information on our site. Furthermore, for those looking for alternative parts to 1N5231BTR offered by onsemi or other manufacturers, consult the Zener Diodes category to compare various options.