Overview of 1N5338B-TP by Micro Commercial Components
The 1N5338B-TP is a Zener Diode featuring a nominal Zener voltage of 5.1V, a power dissipation of 5W, and a voltage tolerance of 5%. It is designed in a DO-15 package, commonly used for its robustness and thermal endurance. This product is characterized by its unidirectional polarity, suitable for applications where it’s imperative to control the direction of current flow.
This diode is made from Silicon, which endows it with superior reliability and performance characteristics. Notably, the 1N5338B-TP offers low dynamic impedance (maximum 1.5 Ohms) and high surge current handling capacity up to 14.4 A, making it a robust choice for voltage regulation applications. The device is compliant with RoHS and carries a “Pb-free” code indicating its lead-free packaging, wire, and other materials, which is crucial for organizations focusing on manufacturing environmentally compliant products.
The packaging and operational settings for the device highlight its application under severe conditions: it can operate at temperatures as high as 150 °C and survive peak reflow temperatures up to 260 °C. These attributes underscore the diode’s capability to perform reliably in high-stress environments.
Industry Applications for 1N5338B-TP
Given the specifications and features of the 1N5338B-TP, it potentially fits various industry applications, especially in protecting circuits by providing robust voltage regulation and protection. Here are some key industry applications:
- Consumer Electronics: It could potentially be used in charging circuits for devices like smartphones and laptops, where precise voltage control is crucial for safety and battery longevity. The high power dissipation and low leakage current make it suitable for these devices.
- Energy and Power Systems: The diode’s ability to handle high surge currents and operate at high temperatures might make it suitable for power supply units and protection circuits in energy meters and UPS systems.
- Renewable Energy: In solar power systems, such diodes can possibly be used in overvoltage protection circuits to manage the fluctuations in power output commonly observed in renewable energy systems like solar panels.
Note, these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in the manufacture of high-quality diodes, rectifiers, transistors, and other essential electronic components. In the realm of Diodes and specifically Zener Diodes, MCC has established itself with a wide array of products designed to cater to a broad market. The 1N5338B-TP is one among many in their offering that illustrates their commitment to providing components that blend performance, reliability, and compliance with current environmental standards.
Where to Find 1N5338B-TP by Micro Commercial Components
To purchase the 1N5338B-TP, prospective buyers should utilize Zener Diodes inventory and pricing information available at findchips.com. Not only does Findchips provide real-time price comparisons and availability from leading distributors, but it also offers insightful product data and alternative part suggestions.
While distributors such as Quest Components, Future Electronics, Mouser Electronics, and DigiKey have historically offered this component, availability and pricing are subject to change. Checking Findchips for up-to-date information is recommended.