1N5408RLG by onsemi

Overview of 1N5408RLG by onsemi

The 1N5408RLG is a standard recovery rectifier diode designed for use in a variety of electronic applications. This diode boasts a maximum repetitive reverse voltage of 1000 V and can handle an average forward current of up to 3 A. Its physical dimensions include an axial lead configuration, with a body size of 9.65 x 5.33 mm and an overall package size of 25.4 x 1.22 mm. The diode is packaged in a lead-free, plastic casing classified as Case 267-05, featuring two pins for easy integration into circuit designs.

This diode also possesses a forward voltage drop of a maximum of 1.47 V and a forward surge current capability of 200 A, which allows it to support high-demand applications. The Rectifier Diodes category encapsulates products like the 1N5408RLG, indicating its function in converting alternating current (AC) to direct current (DC). The component is compliant with RoHS standards, making it suitable for use in eco-friendly designs. As of the current writing, the factory lead time for this part is listed as 2 days, reflecting onsemi’s commitment to efficiency in electronic component supply.

Industry Applications for 1N5408RLG

Given its electrical characteristics and configuration, the 1N5408RLG could find use in various industry applications. Below are potential use cases that highlight the versatility of this part:

  • Energy and Power Systems: The 1N5408RLG might be employed in power supply circuits and energy conversion systems. Applications could include rectification in solar inverters or wind turbine controllers, where the diode’s ability to handle significant reverse voltage and forward current is essential. Its characteristics may support efficient power conversion processes.
  • Aerospace and Defense: This part could potentially be used in power management systems within aerospace applications. Its ability to withstand high voltage and current might make it suitable for redundant systems where reliability is critical. Similar parts may be utilized in shielded rectifying circuits to protect sensitive components from voltage spikes.
  • Space Technology: In the context of space applications, the 1N5408RLG might be considered for use in satellite power systems. Its operational temperature range from -65 °C to 150 °C suggests that it could survive the extreme conditions of space. The robustness of the diode could assist in ensuring reliable power supply for onboard electronics.
  • General Electronics: More generally, this diode could be integrated into everyday consumer electronics such as power adapters, battery chargers, and LED lighting circuits. The forward voltage drop and forward surge capability support its potential use in circuits where space and efficiency are concerns.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi, a global leader in semiconductor solutions, offers a broad range of electronic components, including Rectifier Diodes. The company focuses on providing energy-efficient innovations that improve the infrastructure of various industries. The 1N5408RLG is part of their extensive portfolio that includes various types of diodes, notably silicon rectifiers suitable for a range of applications. Other similar parts may include the 1N5403 or 1N5406, which offer comparable characteristics but differ in voltage specifications. onsemi emphasizes quality and reliability in their manufacturing processes, and their components are often preferred in products requiring robust performance under demanding conditions.

Where to Find 1N5408RLG by onsemi

For those interested in acquiring the 1N5408RLG, it is recommended to research purchasing options through findchips.com. This platform provides comprehensive information on stock levels and pricing for this and other Rectifier Diodes. Historical availability indicates that this part has been distributed by several well-known companies, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Newark

It is important to check findchips to confirm the current stock status and pricing as these can fluctuate based on demand and availability.

Compare pricing for 1N5408RLG and other Rectifier Diodes at findchips.com