Overview of 1N5822 by STMicroelectronics
The 1N5822 is a 40 V, 3 A axial power Schottky rectifier, characterized by its low forward voltage drop and high efficiency in a DO-201AD package. Manufactured by STMicroelectronics, a leader in semiconductor solutions, this power rectifier is designed with silicon as its diode element material, featuring a single configuration. This component stands out for its capacity to handle high current up to 3 A continuously with a maximum non-repetitive peak forward current of 80 A. Additionally, it boasts a forward voltage maximum of 0.95 V, which contributes to its efficiency in applications requiring power conversion and management.
The package type DO-201AD, also known as a plastic package, and its axial terminal position, make this diode an excellent choice for through-hole mounting, providing ease of integration into various circuit designs. Moreover, the 1N5822 is noted for its ability to function as a freewheeling diode, which is essential in applications involving inductive loads where it helps in preventing voltage spikes. Notably, this diode operates within a temperature range up to 150 °C, facilitating its use in environments experiencing higher temperatures.
Industry Applications for 1N5822
The 1N5822 is versatile and can be applied in various industry sectors. Below are some potential application scenarios, yet it’s critical for engineering and design teams to analyze and verify these uses further for suitability:
- Consumer Electronics: In consumer electronics, the 1N5822 diode could potentially be employed in power supply circuits of devices like laptops, smartphones, and televisions. Its high-efficiency performance ensures effective power conversion, which is pivotal in extending the battery life of these devices.
- Energy and Power Systems: Power rectifiers like the 1N5822 find uses in energy systems, especially in power conditioners and conversion units, where accurate and efficient power handling is necessary. Its attributes like high forward surge capability and isolation from case to leads are particularly advantageous in these environments.
- Renewable Energy: Within renewable energy systems, particularly in solar power inverters and wind turbine power systems, the 1N5822 can serve a critical role in the conversion of power from AC to DC and vice versa. Its high efficiency and low forward voltage drop are crucial for maximizing the energy harvested from these renewable sources.
Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure the 1N5822’s suitability and performance within specific use cases.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of semiconductor manufacturing, particularly known for its extensive range of diodes, including 1N5822 and similar parts. The company specializes in a diverse portfolio of electronic components, which includes a variety of rectifier diodes. STMicroelectronics’ commitment to innovation and quality has positioned it as a preferred manufacturer for components that require high reliability and performance. Their products are widely used in a myriad of applications, from consumer electronics to automotive and industrial systems. The emphasis on technology and forward-thinking has allowed STMicroelectronics to lead in several semiconductor areas, including rectifier diodes that are pivotal for power management and conversion in a broad array of electronic devices.
Where to Find 1N5822 by STMicroelectronics
Procurement of the 1N5822 rectifier diode can be simplified by utilizing platforms like findchips.com, which aggregates stock and availability from multiple distributors. Interested buyers can research the 1N5822 within the subcategory of Rectifier Diodes to find alternate parts that might be offered by STMicroelectronics or other manufacturers. Traditionally, this part has been available from distributors such as LCSC, Bristol Electronics, TME, Quest Components, Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for the most current stock levels, pricing, and availability, it is advised to check directly on findchips.com.