Overview of 1N6003C by Microchip Technology Inc.
The 1N6003C is a unidirectional silicon Zener diode specifically designed for voltage regulation applications. With its nominal Zener voltage of 13V and a tolerance of ±2%, this component maintains stable voltage levels in circuits. It features a power dissipation rating of 0.5W, packaged in a hermetically sealed, glass DO-35 envelope with a two-pin layout. The device is compliant to RoHS standards, ensuring it meets regulatory requirements for environmental safety. It is noted for having a dynamic impedance maximum of 25 Ω and operates effectively within a broad temperature range of -65 °C to 175 °C. The 1N6003C employs tin-lead terminal finish and supports a working test current of 5 mA. This part is particularly valued for its dependability and robustness in varying operating conditions.
Industry Applications for 1N6003C
The 1N6003C could potentially suit a number of industry applications due to its features. Please consider these potential applications as conceptual starting points for further evaluation. It is critical to verify any part’s suitability through detailed technical analysis including required industry standards.
- Consumer Electronics: This Zener diode could potentially be used in power supply circuits of various consumer electronics to provide over-voltage protection and voltage regulation, thereby ensuring stable operation of devices like personal computers, television sets, and gaming consoles.
- Telecommunications: For telecommunications equipment, which requires consistent and reliable voltage levels for signal integrity, the 1N6003C might serve in protection circuits to maintain the overall stability of system operations.
- Industrial Automation: In industrial automation, sensors and other critical control equipment might utilize such diodes to stabilize voltages, preventing errors due to voltage fluctuations in complex machinery operations.
- Aerospace and Defense: The wide operating temperature range and reliability of the 1N6003C could make it applicable for aerospace and defense projects, where equipment must perform under extreme conditions without failure.
Note: These potential industry applications are illustrative and must be analyzed by engineering and design teams for adherence to specific application requirements and compliance with industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is recognized as a leading provider of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their involvement in the manufacturing of Zener diodes, including the 1N6003C, draws on their extensive expertise in semiconductor technology, catering to a wide range of stability and power management needs across various electronics sectors. Microchip’s products are known for their robust performance and reliability, designed to meet rigorous industry standards. They manufacture a broad array of diode products, emphasizing versatile applications, from basic voltage regulation to complex system protection solutions.
Where to Find 1N6003C by Microchip Technology Inc
If you are looking to purchase the 1N6003C Zener diode, it is recommended to check on findchips.com for real-time availability and pricing from various distributors. Historically, this part has been listed at distributors including Master Electronics, NAC, Ameya Holding Limited, Onlinecomponents.com, and major industry players such as Microchip Technology Inc, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and best pricing options, reviewing listings on Zener Diodes page on findchips.com is advisable.