Overview of 1N914 by onsemi
The 1N914 by onsemi is a high conductance fast diode characterized by its compact DO-35 package, offering efficient performance in a variety of applications. This small signal diode has an average forward current of 200mA and can handle repetitive peak reverse voltage up to 100V, with a maximum forward voltage of 1V. The diode’s fast reverse recovery time of 4ns and forward surge current capability of 4A make it suitable for high-speed switching applications. With just 2 pins, this component is compliant with RoHS standards, showcasing onsemi’s commitment to environmentally friendly products.
The part features silicon as its diode element material, providing high reliability and efficiency. Its operating temperature ranges from -55°C to 175°C, making it versatile for different environments. Additionally, the 1N914 is designed for through-hole mounting, facilitating its integration into various electronic circuits. Its designation as part of the Rectifier Diodes subcategory indicates its primary function in rectifying circuits where it converts alternating current (AC) to direct current (DC).
Industry Applications for 1N914
The 1N914 is a versatile component that might play a crucial role in numerous industry applications. While these applications are broad and varied, it’s essential to recognize that suitability for any particular application requires thorough analysis and verification by engineering and design teams, focusing on industry standards and specific requirements. Here are some possible use cases:
- Education and Research: The 1N914 could potentially be incorporated into educational kits or experimental setups in research labs, where its fast switching capabilities and reliability are essential for demonstrating basic principles of electronics and semiconductor physics.
- Aerospace and Defense: This diode might find applications in aerospace and defense, especially in instrumentation or communication devices that require high-speed operation and can tolerate a wide range of operating temperatures. Its fast reverse recovery time makes it suitable for RF (radio frequency) applications within these sectors.
- Electronic Manufacturing: In the production of various electronic devices, the 1N914 could be used in power supplies, signal processing units, or digital logic circuits due to its high conductance and fast switching capabilities. Its reliability makes it a suitable choice for mass-produced consumer electronics.
Note: The potential industry applications mentioned above are conceptual/illustrative and must be validated by engineering and design teams according to specific application requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient power and signal management, logic, discrete, and custom components. Within the realm of Rectifier Diodes, onsemi is known for producing high-quality, reliable components that cater to a wide range of applications. The 1N914 is just one example of onsemi’s focus on high-performance diodes, embodying the company’s commitment to delivering products that meet stringent industry standards and customer expectations. onsemi’s offerings in the diode market include a variety of rectifier, switching, Zener, and Schottky diodes, designed to address the diverse needs of modern electronic circuits.
Where to Find 1N914 by onsemi
To procure the 1N914 diode by onsemi, we recommend researching through findchips.com. Here, you can access detailed information on current stock levels, pricing, and availability from a variety of distributors. While this diode has been historically available at distributors such as EBV Elektronik, Chip1Stop, Bürklin Elektronik, and Avnet Silica, availability can vary. Therefore, it’s pivotal to check findchips.com for the most up-to-date information. Moreover, for those seeking alternatives or similar parts by onsemi or other manufacturers, the website’s dedicated section for Rectifier Diodes can be an invaluable resource, offering insights into a range of options that might better suit specific application requirements.