Overview of 1SMA5913BT3G by onsemi
The 1SMA5913BT3G by onsemi is a 1.5W Zener diode designed for voltage regulation, offering a nominal Zener voltage of 3.3V. This component comes in a DO-214AC (SMA) package, featuring two terminals for surface mount applications. Its engineering provides a Zener voltage tolerance of ±5%, facilitating reliable performance in circuit designs requiring specific voltage regulation. The diode operates within a wide temperature range, from -65°C to a maximum of 150°C, making it versatile for various operating environments. Further, it showcases a maximum power dissipation of 1.5W, ensuring robustness in handling power requirements within circuits.
The part’s essential attributes also include a dynamic impedance maximum of 10 Ω and a working test current of 113.6 mA, providing a balance between power efficiency and regulation accuracy. Moreover, the device is Pb-free and RoHS compliant, emphasizing onsemi’s commitment to environmentally sustainable manufacturing practices. With a manufacturer-reported factory lead time of 43 weeks, this component’s availability can be planned for long-term projects. It belongs to the Zener Diodes subcategory, indicating its primary function in voltage regulation and stabilization applications.
Industry Applications for 1SMA5913BT3G
The versatile nature of the 1SMA5913BT3G allows it to potentially serve a wide range of application areas. While this diode might specifically cater to certain industry requirements, the following are conceptual illustrations of where it could find utility:
- Consumer Electronics: Potentially useful in power management circuits within devices like smartphones, tablets, and laptops, where precise voltage regulation is crucial for the protection and longevity of sensitive components.
- Environmental Monitoring Systems: This diode might serve in the power regulation modules of sensors and devices designed for monitoring air quality, temperature, humidity, and other environmental parameters, ensuring consistent performance despite fluctuations in the power supply.
- Audio and Video Systems: In A/V systems, such as amplifiers and broadcasting equipment, the diode could potentially provide stable power to critical signal processing circuits, preserving the integrity of the audio or video outputs.
- Telecommunications: It might be utilized in the power supply circuits of telecommunications infrastructure, including transceivers and signal repeaters, to maintain operational stability and performance across a range of environmental conditions.
Please note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi, the manufacturer of 1SMA5913BT3G, stands as a prominent provider in the semiconductor industry, particularly recognized for its comprehensive range of diodes, including Zener, Schottky, and rectifier diodes. Their focus on power management and signal conditioning components has positioned them as a crucial source for electronic components crucial in modern electronic systems. The 1SMA5913BT3G is part of onsemi’s commitment to offering components that enhance performance, energy efficiency, and reliability for a broad spectrum of electronic applications. Additionally, onsemi is noted for their adherence to environmental standards, producing components that meet global regulatory requirements, including RoHS compliance for reduced hazardous substances.
Where to Find 1SMA5913BT3G by onsemi
For engineering or procurement professionals looking to incorporate the 1SMA5913BT3G into their designs, findchips.com offers a comprehensive portal to check current stock levels, pricing, and availability from various distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have carried this part. However, for the most current availability and best pricing options, visiting findchips.com is recommended. Additionally, for those exploring alternatives or similar components in applications, the portal provides access to a broad array of Zener Diodes from onsemi and other leading manufacturers, enabling informed decision-making based on comprehensive market data.