Overview of 1SMA5914BT3G by onsemi
The 1SMA5914BT3G is a 1.5 W, 3.6 V Zener diode, designed for voltage regulation applications, encased in a DO-214AC (SMA) package. Manufactured by onsemi, this component is a testament to the company’s capability in producing high-quality semiconductor devices. The Zener diode attributes include a nominal Zener voltage of 3.6V, power dissipation of 1.5W, and an operational temperature range of -65°C to +150°C, thus offering reliability in a wide range of operating conditions.
It features a uni-directional polarity, a static impedance maximum of 9 Ω, and boasts a peak reflow temperature of 260°C, indicating its suitability for high-temperature soldering processes. With a moisture sensitivity level of 1 and a matte tin terminal finish, the 1SMA5914BT3G assures durability and compatibility with lead-free soldering techniques. The package is designed for surface mounting, making it ideal for a wide array of compact electronic designs.
This specific part, compliant with the RoHS (Restriction of Hazardous Substances), emphasizes environmental consideration by eliminating lead usage in its construction. Notably, the part is active, showcasing its relevance and availability in current market conditions. It’s also noteworthy that the factory lead time for this component is 50 weeks as of the current writing, which may influence procurement strategies.
Industry Applications for 1SMA5914BT3G
The versatility of the 1SMA5914BT3G lends itself to various applications across a broad spectrum of industries. While these potential applications are conceptual and require engineering verification, here are some illustrative use cases:
- Telecommunications: In telecom equipment, where stable voltage regulation is critical for signal integrity, the 1SMA5914BT3G could potentially be found in components such as modems, routers, or switches. The diode’s ability to handle dynamic impedance effectively makes it a candidate for these applications.
- Industrial Automation: The rugged temperature range and power dissipation capabilities might make it suitable for industrial sensors and control systems, which demand high reliability under varying environmental conditions. Automation systems that require precise voltage regulation to operate complex machinery could benefit from this component’s characteristics.
- Consumer Electronics: Given its compact size and power handling capability, the 1SMA5914BT3G could potentially be used in power supplies for consumer electronics, offering protection against overvoltage conditions in devices such as laptops, smartphones, and other portable devices.
- Computing and Data Storage: In computing applications, precise voltage regulation is vital for the integrity of data processing and storage. The 1SMA5914BT3G might be found in the power management circuits of servers, HDDs, or SSDs, where maintaining a stable voltage ensures reliability and efficiency in data center operations.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About onsemi
onsemi, the manufacturer of 1SMA5914BT3G, is a leader in the semiconductor industry, known for its innovative and high-quality components. Their product line includes a broad range of diodes, among which Zener diodes hold a significant position. onsemi’s expertise in silicon fabrication allows them to produce Zener diodes that meet diverse application needs, from simple voltage regulation tasks to complex power management solutions.
The company is committed to sustainability and environmental responsibility, as evidenced by their RoHS-compliant products. 1SMA5914BT3G is just one example of onsemi’s dedication to providing environmentally friendly solutions without compromising on performance. Other Zener diodes manufactured by onsemi share similar attributes, emphasizing efficiency, reliability, and environmental conscientiousness.
Where to Find 1SMA5914BT3G by onsemi
For procurement professionals and engineers looking to source the 1SMA5914BT3G Zener diode, findchips.com offers a comprehensive platform to research and compare pricing and stock availability. To explore alternate parts to 1SMA5914BT3G offered by onsemi or other manufacturers, the Zener Diodes category on FindChips provides a broad selection of components.
Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked 1SMA5914BT3G. However, to access current stock levels and pricing, it’s recommended to visit findchips.com. This real-time information assists buyers in making informed decisions, ensuring the best possible procurement outcome.