Overview of 1SMA5919BT3G by onsemi
The 1SMA5919BT3G by onsemi is a Zener diode designed to provide 5.6 volts of regulation with a power dissipation of 1.5W. This component is encapsulated in a DO-214AC package, also known as the SMA footprint, which is popular for its compact size and compatibility with surface-mount technology. The device features a Zener voltage tolerance of ±5%, operates with a maximum temperature of 150°C, and comes in a reel of 5000 units, making it suitable for high-volume applications. The 1SMA5919BT3G is part of the 1Sma5919Bt3 series and is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.
Unique characteristics of the 1SMA5919BT3G include its 2-pin configuration, silicon diode element material, and unidirectional polarity. The device’s maximum dynamic impedance is capped at 2Ω, and it operates with a nominal reference voltage of 5.6V. Designed for efficient operation across a wide temperature range (-65°C to 150°C), it is built on cutting-edge Zener technology. This part is marked as active by its manufacturer onsemi, indicating ongoing production and availability. The current factory lead time for this part is 47 weeks, subject to change.
Industry Applications for 1SMA5919BT3G
The 1SMA5919BT3G has potential application across a wide array of industries due to its voltage regulation capabilities. However, it’s essential to note that these industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific application requirements and industry standards. Some potential use cases could include:
- Consumer Electronics: This component might be integrated into power supply circuits for a variety of consumer electronics, possibly including personal computers, gaming consoles, and televisions, where precise voltage regulation is critical for the performance and longevity of the device.
- Renewable Energy Systems: In renewable energy applications, such as solar power inverters or wind turbine controllers, the 1SMA5919BT3G could potentially be used to stabilize the voltage in electronic circuits, safeguarding them against fluctuations that commonly occur in renewable energy systems.
- Industrial Automation: The 1SMA5919BT3G might find applications in industrial automation equipment, including sensors and PLCs, where maintaining accurate voltage levels is necessary to ensure the reliability and accuracy of measurements and control functions.
- Telecommunications: This Zener diode may also be suitable for telecommunications equipment, such as modems and routers, providing overvoltage protection which is crucial for the stability and integrity of communication signals.
About onsemi
onsemi is a leading manufacturer of semiconductor-based solutions, focusing on energy-efficient innovations. The company has a broad portfolio of components, including an extensive range of diodes and innovative solutions for the global electronics market. Within the context of Zener Diodes, onsemi stands out for its comprehensive offerings that cater to a variety of power regulation and signal processing needs. The 1SMA5919BT3G is a testament to onsemi’s commitment to delivering high-quality components that meet stringent requirements for performance, reliability, and environmental sustainability. Their products are widely used across industries, from automotive and consumer electronics to renewable energy solutions, highlighting their versatility and adaptability in addressing complex electronic design challenges.
Where to Find 1SMA5919BT3G by onsemi
For those looking to purchase the 1SMA5919BT3G, start your search on findchips.com. This platform offers comprehensive, up-to-date information on stock levels, pricing, and potential distributors. While historically the part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey, inventory levels and pricing can fluctuate. To ensure you find the most current information on availability and competitive pricing for the 1SMA5919BT3G or other Zener Diodes, visiting findchips.com is your best option. This site not only lists onsemi components but also provides alternatives from other manufacturers, offering a broad perspective for procurement and design considerations.