Overview of 1SMB5919BT3G by onsemi
The 1SMB5919BT3G by onsemi is a 3.0 W Zener Diode designed for voltage regulation, with a nominal Zener voltage of 5.6 V. Packaged in a DO-214AA (also known as SMB) form factor, this component offers a Zener voltage tolerance of ±5%, making it suitable for stabilizing voltage in a variety of electronic circuits. It can dissipate power up to 3W and operates within a temperature range of -65°C to 150°C, featuring a maximum dynamic impedance of 2 Ω. The device is constructed from silicon, offering dependable performance under a wide range of environmental conditions. Being RoHS compliant and lead-free, it meets modern environmental standards.
Industry Applications for 1SMB5919BT3G
The versatility of the 1SMB5919BT3G Zener Diode allows for its application across a variety of industries. Below are key areas where this part might be utilized, although specific applications require thorough analysis and verification by engineering and design teams.
- Consumer Electronics: This Zener Diode could potentially be used in various consumer electronics such as televisions, computers, and mobile devices to provide voltage regulation and protection against overvoltage.
- Energy and Power Systems: In the energy sector, the 1SMB5919BT3G might serve in power supply units, voltage regulator modules, and as a protection component in renewable energy systems such as solar inverters.
- Electronic Manufacturing: For electronic manufacturing services (EMS), this diode could be a key component in ensuring the stability and reliability of electronic circuits, especially in sophisticated, high-precision products.
- Automotive: With its high temperature operation range and RoHS compliance, the 1SMB5919BT3G may be suited for automotive applications, including electronic control units (ECUs), infotainment systems, and other vehicle electronics that require stable voltage regulation.
- Renewable Energy: In renewable energy applications, this Zener Diode could assist in managing the voltage within solar panels, wind turbines, and other energy harvesting technologies, ensuring they operate within safe voltage limits.
It is essential to note that these potential applications require validation by relevant engineering disciplines to guarantee compatibility and optimal performance.
About onsemi
onsemi, the manufacturer of the 1SMB5919BT3G, is a prominent name in the semiconductor industry, particularly known for its extensive range of diode products, including Zener, Schottky, and fast recovery diodes. onsemi focuses on power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. Their Zener Diode offerings, including the 1SMB5919BT3G, are designed to provide efficient, reliable performance for voltage regulation and protection across a broad spectrum of electronic devices. onsemi’s commitment to innovation, quality, and environmental sustainability makes it a go-to manufacturer for high-performance semiconductor components.
Where to Find 1SMB5919BT3G by onsemi
Identifying a reliable source for purchasing the 1SMB5919BT3G Zener Diode is crucial for procurement specialists and engineers alike. For up-to-date stock levels, real-time pricing, and available distributors, visiting findchips.com is recommended. The site provides comprehensive listings from a range of distributors. While distributors such as DigiKey, Mouser Electronics, and RS have historically stocked this part, availability can fluctuate, and new distributors may emerge as sources as well.
Moreover, for those considering alternatives or seeking comparable parts by onsemi or other manufacturers, exploring the Zener Diodes category on findchips.com can provide additional options to meet specific design requirements.