Overview of 1SMB5920BT3G by onsemi
The 1SMB5920BT3G by onsemi is a 3.0 W Zener diode voltage regulator with a nominal voltage of 6.2 V. It is packaged in an SMB (Small Outline Diode) form factor, specifically in a lead-free, plastic case defined under the 403A-03 manufacturer package code, with a 2-pin configuration. This component features silicon as its diode element material and operates with a single configuration, marking its primary function as maintaining a constant voltage level. With a dynamic impedance maximum of 2 Ω and a voltage tolerance maximum of 5%, it provides a reliable solution for voltage regulation needs.
This diode is characterized by an operating temperature range from -65 °C to 150 °C, showcasing its robustness across various thermal conditions. The component is designed for surface mount technology (SMT), making it suitable for high-density PCB mounting. The part’s moisture sensitivity level is rated at 1, indicating high resilience to moisture during solder reflow processes up to a peak reflow temperature of 260 °C. Its terminal finish is matte tin, which provides the advantage of being lead-free and environmentally friendly.
As for its regulatory compliance, the 1SMB5920BT3G is noted as not compliant with REACH regulations but adheres to the EAR99 category of the ECCN (Export Control Classification Number) and is classified under the HTS code 8541.10.00.50, specifying it for certain trade related requirements. Additionally, the product’s status is active, and it is currently listed with a factory lead time of 13 weeks and 4 days from the time of writing, indicating its ongoing production and availability in the supply chain.
Industry Applications for 1SMB5920BT3G
It is essential to highlight that while the following applications are potential fits for the 1SMB5920BT3G, they are conceptual and require thorough verification from engineering and design teams to confirm compliance with industry standards and application-specific requirements.
- Consumer Electronics: This diode might potentially be used in devices like smartphones, tablets, or laptops for voltage regulation to protect sensitive components from voltage spikes. Its small package and high power dissipation capabilities make it a suitable candidate for compact, high-performance devices.
- Energy and Power Systems: In power supply units and backup power systems, this Zener diode could potentially serve to provide stable voltage outputs, ensuring the reliable operation of critical infrastructure. Its high operating temperature range and robustness to moisture could support its application in outdoor or harsh environment operations.
- Transportation and Logistics: This component might potentially find applications within electronic systems of vehicles or in infrastructure for transportation systems, such as traffic control systems, where stable voltage levels are crucial for operational reliability and safety.
- Renewable Energy: In solar power inverters, wind turbine controllers, or other renewable energy systems, the 1SMB5920BT3G could potentially serve as a voltage regulator. Its ability to dissipate heat efficiently and maintain a stable operating performance across a wide temperature range might be particularly beneficial in outdoor energy systems exposed to variable weather conditions.
Note: These applications require comprehensive analysis and verification by professional engineering teams to ensure proper integration and compliance with specific requirements and standards.
About onsemi
onsemi is an established manufacturer in the semiconductor industry, specializing in various electronic components, including a wide range of diodes – especially Zener diodes. They are known for their focus on energy-efficient solutions and innovation in developing semiconductor technologies that power a greener, smarter, and more connected world. Through their offerings, including the 1SMB5920BT3G, onsemi provides components that are pivotal in managing power across numerous devices and applications. These parts are designed to meet rigorous industry standards, offering reliability and performance for essential electronics. onsemi’s commitment to quality and sustainability, coupled with their substantial portfolio of Zener diodes and other semiconductor products, establishes them as a key player in the electronics component market.
Where to Find 1SMB5920BT3G by onsemi
To source the 1SMB5920BT3G Zener diode by onsemi, the findchips.com platform is an invaluable tool. It aggregates real-time data regarding stock levels, pricing, and availability from various distributors, providing a comprehensive view to aid in procurement decisions. Historically, this part has been available through distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, among others. However, stock levels and availability frequently change, making it essential for potential buyers to check findchips.com for the most current information. Additionally, for those considering alternative solutions or exploring other Zener diodes that might fit their application, findchips.com features a searchable database of components from onsemi and other manufacturers, helping users explore and compare options efficiently.