Overview of 1SMB5923BT3G by onsemi
The 1SMB5923BT3G is a Zener diode designed for voltage regulation, featuring a nominal Zener voltage of 8.2V and a power dissipation of 3W. This component is housed in a DO-214AA (SMB) package, a surface-mount device format that ensures compactness and ease of integration into a variety of electronic circuits. Its two-pin configuration simplifies circuit design and PCB layout. With an operating temperature range of -65°C to +150°C, it is suitable for applications that may experience extreme environmental conditions.
Onsemi, the manufacturer of this component, has designed the 1SMB5923BT3G to meet stringent quality and performance standards. The part is ROHS compliant, indicating adherence to hazardous substances regulations, which is essential for environmental safety and global market acceptance. Notably, it operates with a maximum dynamic impedance of 3.5 Ω, ensuring stability and reliability in its voltage regulation function.
This Zener diode is part of the 1Smb59Xxbt3G series, which is characterized by its robustness and efficiency in regulating voltage across a wide range of electronic applications. As of the current writing, the factory lead time for this part is 49 weeks, which suggests planning ahead in procurement strategies to minimize potential project delays.
Industry Applications for 1SMB5923BT3G
The 1SMB5923BT3G by onsemi could potentially serve a wide variety of applications across multiple industries due to its voltage regulation capabilities and robust physical characteristics. The following are illustrative examples of where it might be utilized, emphasizing the need for comprehensive analysis and verification by engineering teams before implementation:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, where stable voltage is crucial for the operation of sensitive internal components. The 1SMB5923BT3G could potentially ensure device safety and longevity by providing precise voltage control.
- Energy and Power Systems: For solar power inverters and battery management systems where maintaining a specific voltage is essential for efficiency and safety. The component’s high dissipation and wide operating temperature range make it suitable for outdoor and variable temperature environments.
- Renewable Energy Applications: Similar to energy systems, in wind turbines or other renewable energy generators, the 1SMB5923BT3G could potentially be used in power conditioning circuits to regulate the voltage supplied to the grid or used internally.
- Power Supplies and Adapters: For voltage regulation within the power conversion processes to ensure that electronic devices receive a consistent and precise voltage. Its high power dissipation and low impedance could potentially improve the reliability of these power sources.
Note that these potential industry applications are conceptual and require thorough validation by respective engineering and design teams to confirm suitability according to specific standards and performance requirements.
About onsemi
Onsemi, the manufacturer of the 1SMB5923BT3G, is a leading supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient products. The company specializes in leveraging its expertise in power management, analog, sensors, and connectivity to drive innovative solutions that meet the complex challenges of modern electronics.
In the domain of diodes, and specifically Zener diodes, onsemi provides a wide array of options tailored to various applications, from basic voltage regulation to precision reference sources. The 1SMB5923BT3G is indicative of the company’s commitment to quality and performance, offering a product that aligns with the needs of both current and emerging market demands. Through their extensive product offerings, onsemi demonstrates a continuous pursuit of innovation and a dedication to supporting engineers in developing cutting-edge electronic devices.
Where to Find 1SMB5923BT3G by onsemi
To purchase the 1SMB5923BT3G, potential buyers are advised to use findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. For sourcing Zener diodes, including the 1SMB5923BT3G, findchips.com offers comprehensive listings that can help in comparing options across various suppliers.
Historically, distributors such as Wuhan P&S, Win Source Electronics, LCSC, and EBV Elektronik have stocked the 1SMB5923BT3G. However, availability can fluctuate, and to get the most current information, accessing findchips.com directly is recommended. This site enables users to quickly compare current offerings from a wide range of distributors including Avnet, Mouser Electronics, DigiKey, and Newark, among others.