Overview of 1SMB5924BT3G by onsemi
The 1SMB5924BT3G is a Zener diode aimed at providing voltage regulation, featuring a nominal Zener voltage of 9.1V and a power dissipation capacity of 3W. Designed in a DO-214AA (SMB) package, this component offers surface mount capabilities, making it suitable for high-density PCB layouts. It is a single-element silicon diode with a maximum dynamic impedance of 4 Ω and operates within a wide temperature range from -65°C to 150°C, ensuring reliability in varying environmental conditions. The part is encapsulated in a lead-free, plastic, small-outline package, offering robust mechanical and thermal durability. It supports a working test current of 41.2 mA and exhibits a voltage tolerance of up to 5%. Notably, the device is RoHS compliant, highlighting onsemi’s commitment to manufacturing environmentally friendly products.
Industry Applications for 1SMB5924BT3G
The versatility of the 1SMB5924BT3G allows it to potentially serve a wide range of applications across various industries. Given its properties, several industry applications might be particularly suited for this device:
- Telecommunications: The device could potentially be used in telecom infrastructure such as signal repeaters and base station equipment, where stable voltage regulation is crucial for reliable communication. The 3W power dissipation and wide operating temperature range support its use in outdoor environments that are subjected to fluctuating temperatures.
- Consumer Electronics: Devices such as power supplies and voltage regulation circuits in consumer electronics like smartphones, tablets, and laptops might benefit from the integration of the 1SMB5924BT3G due to its compact SMB package and the ability to maintain stability over a broad temperature spectrum.
- Automotive: While not specified for automotive standards, its high temperature tolerance and power dissipation make it conceptually suitable for non-critical voltage regulation tasks within automotive environments, including electronics for entertainment systems and LED lighting control circuits. Engineering teams should verify compliance with industry-specific standards.
- Industrial Automation: The robust design of the 1SMB5924BT3G might make it a potential candidate for voltage regulation in industrial control equipment, sensors, and automation systems that operate in harsh conditions.
Note: These potential industry applications are conceptual and illustrative. Any application of the 1SMB5924BT3G requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, with a strong portfolio that includes a wide range of diodes, among them Zener Diodes. The company is particularly recognized for its innovation in power management and precision technical solutions across a spectrum of electronic components. The 1SMB5924BT3G is part of onsemi’s Zener diode offering, which spans various voltage ratings and power dissipation capacities to meet diverse design needs. onsemi’s Zener diodes are designed to offer reliable voltage regulation solutions, making them suitable for a myriad of applications across different sectors. The company adheres to rigorous quality and environmental standards, ensuring that their products, including the 1SMB5924BT3G, meet the requirements of modern electronic designs while promoting sustainability.
Where to Find 1SMB5924BT3G by onsemi
To source the 1SMB5924BT3G Zener diode by onsemi, the recommended approach is to use a specialized search platform like findchips.com. By using findchips.com, procurement professionals and engineers can access up-to-date stock levels, pricing from various distributors, and detailed part specifications. While the 1SMB5924BT3G has historically been available through distributors such as Win Source Electronics, EBV Elektronik, Avnet Asia, and Mouser Electronics, it is important for interested buyers to verify current availability and pricing through findchips.com. Additionally, the platform provides options for sourcing alternate Zener Diodes which might be offered by onsemi or other manufacturers, ensuring that you can find the best fit for your application needs.