Overview of 1SMB5925BT3G by onsemi
The 1SMB5925BT3G by onsemi is a 3.0 W Zener Diode Voltage Regulator designed to offer a nominal voltage of 10V. Packaged in a DO-214AA (SMB) form, this Zener diode features a power dissipation capability of 3W, which highlights its efficiency in handling power requirements within circuits. With a nominal Zener voltage of 10V and a tolerance of 5%, it strikes a balance between precision and flexibility in voltage regulation applications. This component is engineered for surface mount assembly, marking it as essential for current densely packed electronic device trends.
This Zener diode exhibits a maximum operating temperature of 150°C, symbolizing its robustness in enduring extreme conditions. The two-pin configuration simplifies integration into various designs, contributing to its versatility across multiple applications. Additionally, this diode showcases attributes like a maximum dynamic impedance of 4.5 Ω and a working test current of 37.5 mA, further detailing its functionality in circuit protection or voltage stabilization tasks.
Conforming to RoHS compliance, the 1SMB5925BT3G ensures environmentally friendly usage by avoiding hazardous substances in its construction. Its moisture sensitivity level of 1 denotes superior durability against humidity, which enhances its reliability in diverse operating environments.
Industry Applications for 1SMB5925BT3G
The 1SMB5925BT3G’s characteristics make it suitable for a variety of industry applications. While the specific suitability for a given application must always be verified by engineering and design teams concerning industry standards and specific requirements, several conceptual possibilities include:
- Telecommunications: Within telecom systems, components like the 1SMB5925BT3G might potentially be utilized in power regulation modules to ensure stable voltage levels, which could critically influence the reliability of communication signals.
- Computing Technology: Computers and servers could potentially employ this Zener diode in their power supply circuits, where precision voltage regulation is crucial for the stability and longevity of sensitive microelectronic components.
- Consumer Electronics: Gadgets such as smartphones, tablets, and other portable devices might potentially implement this diode for overvoltage protection, guaranteeing safety and durability by limiting voltage spikes that could damage the device.
- Space Technology and Aerospace: The high operating temperature range and reliability of the 1SMB5925BT3G could make it suitable for space and aviation electronic systems, where components must withstand extreme conditions without failing.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by professional teams.
About onsemi
onsemi stands out as a leading semiconductor company, known especially for its innovative approach in the development and manufacturing of high-performance Zener Diodes and various other semiconductor components. Their product range is extensive, covering a broad spectrum of application needs from basic power management to complex signal processing tasks. Specifically, within the realm of Zener Diodes, onsemi has established a reputation for delivering components that consistently meet high-quality standards, such as the 1SMB5925BT3G and similar parts. These diodes from onsemi are designed to provide precise voltage control, with options suited for almost any application where regulation and protection are priorities. Through continuous innovation and adherence to stringent quality controls, onsemi assures reliability and performance across its product lineup.
Where to Find 1SMB5925BT3G by onsemi
To procure the 1SMB5925BT3G, potential buyers are directed to explore our site findchips.com, where they can access current stock levels, pricing, and availability at multiple distributors. This component and similar Zener Diodes by onsemi or other manufacturers can be comparatively researched to identify the most suitable options for specific application requirements.
Historically, this part has been available through various renowned distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Component Electronics, Inc. However, to get up-to-date information on availability, it is best to check on findchips.com for the latest stock status and competitive pricing from distributors globally.