Overview of 1SMB5926BT3G by onsemi
The 1SMB5926BT3G is a 3.0 W Zener Diode designed for voltage regulation, featuring an 11 V nominal Zener voltage. Manufactured by onsemi, it is housed in a DO-214AA package (also known as SMB), tailored for surface mount applications. This component is characterized by its Zener voltage tolerance of ±5%, a power dissipation of 3W, and the ability to operate across a wide temperature range from -65°C to 150°C. Its design criteria ensure reliability and stability in voltage regulation applications by offering a nominal dynamic impedance of up to 5.5 Ω.
Notably, the 1SMB5926BT3G meets RoHS compliance for lead-free materials and supports environmental sustainability initiatives. The device comes packaged in reels of 2500 units, making it convenient for mass production requirements. Its silicon diode element material, coupled with the unidirectional polarity, underscores its efficiency in regulating voltage. This Zener diode’s maximum working test current is specified at 34.1 mA, which highlights its application in low to medium current scenarios. Furthermore, the construction ensuring a moisture sensitivity level of 1 illustrates the component’s robustness in various operating environments.
Industry Applications for 1SMB5926BT3G
The potential applications for the 1SMB5926BT3G span a diverse array of industries. This Zener Diode‘s ability to provide precise voltage regulation makes it suitable for the following sectors:
- Consumer Electronics: The diode could potentially be used in the power regulation circuits of various household electronic devices like televisions, computers, and gaming consoles. Its power dissipation capability and temperature range make it well-suited for these applications.
- Telecommunications: In the telecommunications industry, the diode might find application in equipment like routers and switches, where stable voltage levels are crucial for reliable data transmission.
- Computing and Data Storage: For computing applications, especially in servers and storage devices, maintaining consistent voltage levels is pivotal. The 1SMB5926BT3G could help ensure the integrity of power supply circuits.
- Industrial Automation: Automated machinery and control systems that require dependable power regulation modules might benefit from incorporating the 1SMB5926BT3G. Its robustness in varying temperature conditions aligns well with the demands of industrial environments.
- Automotive: While the 1SMB5926BT3G is not explicitly qualified for automotive standards like AEC-Q100, it’s worth noting that similar Zener Diodes might potentially be used in non-critical automotive applications such as entertainment systems and interior lighting, provided they meet the necessary specifications.
It’s important to emphasize that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a reputed manufacturer in the semiconductor industry, recognized for its broad portfolio of components, including Zener Diodes and other diodes. The company has made significant contributions to the development of power management, analog, sensor, and logic solutions. Within the realm of Zener Diodes, onsemi offers a wide range of parts, including the 1SMB5926BT3G. These components are designed to cater to a myriad of voltage regulation requirements across various applications, leveraging onsemi’s expertise in semiconductor technology. The company’s commitment to innovation and quality ensures that its products, including the 1SMB5926BT3G, meet the highest standards, accommodating the evolving needs of the electronics industry.
Where to Find 1SMB5926BT3G by onsemi
For procurement professionals and engineers looking to source the 1SMB5926BT3G, the best starting point is findchips.com. This platform provides real-time inventory data, pricing, and availability from a multitude of distributors. While the part has historically been available from distributors such as Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey, accessing findchips.com will provide the most current stock levels and competitive pricing. Additionally, findchips.com offers insights into alternate parts and manufacturers, enabling users to evaluate options that may better suit specific requirements. To explore alternate Zener Diodes offered by onsemi or other manufacturers, leveraging the comprehensive search and comparison tools on findchips.com is highly advisable.