1SMB5929BT3G by onsemi

Overview of 1SMB5929BT3G by onsemi

The 1SMB5929BT3G is part of onsemi’s series of Zener Diodes, known for their reliability in voltage regulation applications. This particular Zener diode offers a nominal voltage of 15V with a power dissipation capacity of 3W, making it a robust choice for sustaining stable operation across various electronic circuits. Its packaging in DO-214AA (SMB) ensures compatibility with surface-mount technology, enabling more compact and streamlined designs. Its two-pin configuration simplifies circuit integration, and with an operating temperature range of -65°C to +150°C, it is suited for demanding environments.

Key features of the 1SMB5929BT3G include its silicon diode element material and a dynamic impedance maximum of 9 Ω, guaranteeing efficient voltage regulation with relatively low loss. The diode exhibits a polarity that is unidirectional, focusing its application on specific design needs. This component’s compliance with RoHS standards confirms its manufacture without the use of hazardous materials. Additionally, with a nominal reference voltage of 15V and a tolerance maximum of 5%, it offers precision in operation essential for critical applications. Potential limitations such as its peak reflow temperature of 260°C should be noted, as it defines soldering parameters during assembly to ensure product integrity.

Industry Applications for 1SMB5929BT3G

The 1SMB5929BT3G Zener diode’s properties allow for its potential use in a wide array of industries, serving functions that benefit from precise voltage regulation. The following are conceptual examples where this component might be employed, though these suggestions require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Consumer Electronics: Potentially used in power management modules for devices such as smartphones, laptops, and tablets, where stable voltage is crucial for the longevity and reliability of the device.
  • Computing and Data Storage: Could serve in power supply circuits for servers and storage units, offering protection against voltage fluctuations that might otherwise lead to data corruption or hardware damage.
  • Aerospace and Defense: Might find applications within satellite and avionics systems, where extreme operating temperatures and the need for reliable performance under harsh conditions are common.
  • Industrial Automation: Possibly applied in control systems for manufacturing equipment, where consistent and reliable voltage regulation ensures the smooth operation of machinery sensitive to electrical variability.
  • Electronic Manufacturing: Could be utilized in the testing equipment used to verify other electronic components’ performance, ensuring precise measurement and regulation during the testing process.

These potential industry applications underscore the versatility of the 1SMB5929BT3G, illustrating its capacity to meet the needs of various sectors. Nonetheless, these are illustrative examples, and specific deployments would need to conform to the stringent requirements characteristic of each field.

About onsemi

onsemi stands out in the semiconductor industry for its comprehensive portfolio that includes a wide array of diodes, among other components. Within the realm of Zener diodes, the 1SMB5929BT3G represents merely one example of onsemi’s commitment to offering solutions that meet precise application needs. onsemi focuses on delivering products that are engineered for efficiency, reliability, and compatibility with the latest technological advancements. Their range of Zener diodes, characterized by varying power levels, voltages, and package types, demonstrates onsemi’s dedication to innovation and sustainability, ensuring solutions are available for a plethora of electronic applications. The company’s commitment to environmental responsibility is affirmed through the production of RoHS-compliant products such as the 1SMB5929BT3G, highlighting their role in promoting safer and more sustainable technologies.

Where to Find 1SMB5929BT3G by onsemi

For those seeking to procure the 1SMB5929BT3G Zener diode, our site findchips.com provides a comprehensive tool to research availability and pricing from various distributors. To explore alternatives within Zener Diodes that might be offered by onsemi or other manufacturers, findchips.com offers an invaluable resource for comparison and selection. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark have carried this part, but current stock levels and pricing are subject to change, and thus direct consultation via findchips.com is recommended for the most accurate information.

Compare pricing for 1SMB5929BT3G and other Zener Diodes / Diodes at findchips.com