Overview of 1SMB5933BT3G by onsemi
The 1SMB5933BT3G is a silicon-based Zener diode, a component specifically designed for voltage regulation. Rated at 22V with a power dissipation of 3.0 watts, this diode is encapsulated in a DO-214AA package, also known as an SMB form factor, which stands for Small Outline Package, nondescript. The principal characteristics of this diode include a nominal reference voltage of 22V, a dynamic impedance maximum of 17.5 Ω, and a working test current of 17 mA, making it efficient for stabilizing voltage in various circuits.
Manufactured by onsemi, known for their robust portfolio in discrete, logic, analog, and mixed-signal components, the 1SMB5933BT3G holds an active part life cycle status, indicating that it is currently in production and widely deployed. Its compliance with environmental standards such as Pb-free and RoHS directives (as denoted by the JESD-609 Code “e3”) demonstrates onsemi’s commitment to environmental responsibility. However, it’s important to note that it’s not compliant with REACH. The part operates effectively across a wide temperature range from -65 °C to 150 °C, catering to high thermal demands in electronic devices.
One notable specific attribute worth mentioning is that this specific Zener diode offers moisture sensitivity of Level 1, ensuring high levels of reliability even in moisture-prone environments, and is available in bulk on a 2500-reel, suitable for large-scale manufacturing processes. The ‘Factory Lead Time’ for this item is generally 12 weeks, highlighting the timeline upon ordering until delivery, as of the current writing.
Industry Applications for 1SMB5933BT3G
The 1SMB5933BT3G could find applications in various industries due to its voltage regulation capabilities and reliable design. Below are potential use cases within selected industries:
- Consumer Electronics: This diode could potentially be utilized in power supply circuits within various consumer electronics such as laptops, gaming consoles, and televisions, where maintaining a constant voltage is crucial for the stability and functionality of the device. Its moisture sensitivity level also makes it a robust choice for environments experiencing various humidity levels.
- Electronic Manufacturing: As a component that assists in voltage regulation, the 1SMB5933BT3G could be used in testing and development boards used in the manufacturing process of electronic goods. Its high-temperature resilience and reliable performance under wide temperature gradients might potentially make it suitable for industrial-grade equipment.
- Renewable Energy: In renewable energy systems, specifically in solar power inverters, maintaining specific voltage thresholds is crucial. The characteristics of this Zener diode, like its 22V nominal reference voltage and robust thermal range, could provide stabilization features necessary in these setups.
The aforementioned applications are conceptual and any actual integration should be vetted by engineering teams to ensure compliance with industry-specific standards and operational requirements. These use cases are illustrative and must be tested for technological and operational efficacy.
About onsemi
onsemi is a leading supplier in the semiconductor industry, notably recognized for its extensive array of discrete and integrated circuit components. Their lineup includes a considerable range of diodes, including Zener Diodes, exemplified by the 1SMB5933BT3G. This part is among their comprehensive offerings that also includes rectifiers, switching diodes, and Schottky diodes, each designed with strict adherence to industry quality and performance standards.
The company’s diodes are typically utilized in applications requiring robust voltage regulation and suppression, confirming their commitment to reliability and efficiency in their products. onsemi ensures that their products, including the 1SMB5933BT3G, come with comprehensive technical specifications and support, suitable for a variety of applications in electronics manufacturing and power management solutions.
Where to Find 1SMB5933BT3G by onsemi
To purchase the 1SMB5933BT3G, it is advisable to reference Zener Diodes available through various distributors. This component has been available from multiple suppliers including DigiKey, Mouser Electronics, Farnell, and Future Electronics, though availability may vary. To check current stock levels and compare pricing, a visit to findchips.com is recommended.