Overview of 1SMB5943BT3G by onsemi
The 1SMB5943BT3G component manufactured by onsemi is a 3.0 W Zener Diode designed for voltage regulation with a nominal voltage of 56 V. It comes in an SMB (Surface Mount Device) package, making it suitable for a wide range of surface-mount applications. Its package description includes a lead-free, plastic case (403A-03), with a two-pin configuration, which provides for a compact, efficient design suitable for automated assembly processes.
With features such as a maximum operating temperature of 150 °C and a minimum of -65 °C, this component offers robust performance across a wide range of environmental conditions. It has a dynamic impedance maximum of 86 ohms and is characterized by a unidirectional polarity. The device’s Zener diode technology and its silicon diode element material allow for efficient voltage regulation, with a nominal reference voltage of 56 V and a maximum voltage tolerance of 5%. Notably, this Zener Diode is listed as having a lead time of 22 weeks as of the current writing, indicating the time needed from order to delivery under normal circumstances.
Industry Applications for 1SMB5943BT3G
The 1SMB5943BT3G, belonging to the Zener Diodes subcategory, finds its application across several key industries due to its voltage regulation capabilities and robust performance specifications. Its potential use cases span industries where reliable voltage control and protection are essential. Here are some possible application scenarios:
- Energy and Power Systems: This component might be utilized in solar power inverters, voltage stabilizers, and power supply circuits to ensure consistent voltage regulation and protection against voltage spikes. Its ability to operate across a wide temperature range makes it suitable for outdoor energy equipment.
- Automotive: In automotive electronics, the 1SMB5943BT3G could potentially find application in on-board computers, control units, and power management systems where maintaining a stable voltage is crucial for performance and safety.
- Consumer Electronics: Devices such as laptops, smartphones, and power adapters might incorporate this Zener Diode for overvoltage protection and regulation, contributing to the durability and reliability of these devices.
- Industrial Applications: In an industrial setting, the diode could be used in control panels, monitoring systems, and automation equipment, offering protection against overvoltage and ensuring consistent operational conditions.
Please note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.
About onsemi
onsemi is a leading manufacturer known for its innovative semiconductor solutions, including a wide array of diodes. Within the realm of diodes, especially Zener Diodes, onsemi has established a reputation for producing components that provide reliable performance for voltage regulation and protection purposes. The 1SMB5943BT3G Zener Diode is a prime example of onsemi’s commitment to high-quality, reliable electronic components. onsemi’s portfolio includes a wide range of electronic components that cater to a variety of applications, from automotive systems to energy management and consumer electronics, showcasing their expertise and focus on sustainability and innovation.
Where to Find 1SMB5943BT3G by onsemi
To procure the 1SMB5943BT3G Zener Diode, engineers, and procurement specialists are recommended to search on findchips.com. The website provides real-time inventory status and pricing from multiple distributors, ensuring that you find the best deal available. This Zener Diode, along with other Zener Diodes, can be compared and purchased through various authorized distributors listed on FindChips, such as Component Electronics, Inc., Avnet Asia, Ameya Holding Limited, and TME, among others. However, inventory levels and availability may vary, so visiting FindChips provides the most current data on availability and pricing.