Overview of 1SS355VMFHTE-17 by ROHM Semiconductor
The 1SS355VMFHTE-17 is a silicon rectifier diode with a maximum reverse voltage of 90V and is packaged in a compact SOD-323 (SC-90A) form factor, characterized by its flat rectangular shape. Designed for general-purpose applications, this component is suitable for various electronic circuits requiring switching capabilities. The diode features a maximum output current of 0.1 A and offers a high reliability rating as indicated by its specifications. It supports an operating temperature range up to 150 °C and has a reverse recovery time of just 0.004 µs, making it efficient for fast switching tasks. The part is compliant with both ROHS and REACH regulations, ensuring it meets environmental safety standards.
The product’s active life cycle signifies its ongoing relevance in the market, while its ECCN code of EAR99 indicates that it is not subject to export licensing requirements. The Rectifier Diodes subcategory encapsulates a variety of diodes including the 1SS355VMFHTE-17, which can be utilized across numerous applications.
Industry Applications for 1SS355VMFHTE-17
Given its specifications and features, the 1SS355VMFHTE-17 might find applications across several industries. Below are some potential use cases:
- Telecommunications and Networking: The high reliability and swift response time of the 1SS355VMFHTE-17 could potentially make it suitable for telecommunications equipment, such as routers and signal processors where fast switching is crucial. Similar diodes might also be employed in power supply circuits for network components.
- Consumer Electronics: This diode may also find use in consumer electronic devices, for instance in power supply circuits of televisions or smartphones, where the efficient conversion and stabilization of voltage are required. Its compact form factor allows for integration in space-constrained designs.
- Industrial Applications: The 1SS355VMFHTE-17 might be used in industrial control systems, potentially facilitating robust operation in environments with higher operating temperatures and helping manage switching tasks in relay driving circuits.
- LED Lighting: In the field of LED lighting systems, the diode could assist in providing stable operation under varying load conditions, thus potentially enhancing the reliability of the lighting systems.
These potential industry applications are illustrative, and thorough analysis and verification by engineering and design teams are recommended to ensure adherence to specific requirements and industry standards.
About ROHM Semiconductor
ROHM Semiconductor is recognized for its extensive range of semiconductor products, particularly in the area of diodes, including the 1SS355VMFHTE-17. The company’s commitment to high-quality and innovative designs has led to its establishment as a supplier of various electronic components, including power management ICs, sensors, and discrete components like rectifier diodes. ROHM’s rectifier diodes are known for their reliability and efficiency, making them suitable for a wide array of applications. The 1SS355VMFHTE-17 exemplifies ROHM’s focus on providing versatile components that can perform effectively in diverse settings. Similar parts within their portfolio might include various configurations of diodes, catering to applications that demand different electrical characteristics and physical designs.
Where to Find 1SS355VMFHTE-17 by ROHM Semiconductor
For those interested in purchasing the 1SS355VMFHTE-17, it’s advisable to conduct research on Rectifier Diodes to explore options from various distributors. Historically, this part has been available through distributors such as:
- Win Source Electronics
- Chip1Stop
- TTI
- DigiKey
However, it is important to verify current stock levels and pricing on findchips.com as availability may change.
Compare pricing for 1SS355VMFHTE-17 and other Rectifier Diodes / Diodes at findchips.com
For detailed information, including current pricing and availability of 1SS355VMFHTE-17 and a variety of Rectifier Diodes, visit findchips.com. This platform will provide the necessary tools to help you make informed procurement decisions.