Overview of 1SS355VMTE-17 by ROHM Semiconductor
The 1SS355VMTE-17 is a rectifier diode characterized by a single diode configuration, with a repetitive reverse voltage (Vrrm) of up to 80V, and a forward current (If(Av)) of 100mA. This component is designed in a small, flat lead SC-90/A or SOD-323FL package, making it well-suited for applications requiring compact, high-density mounting. It has a maximum forward voltage (Vf) of 1.2V and a reverse recovery time (Trr) maxing out at 4ns, promoting efficient operation at high speeds. Additionally, it features a forward surge current (Ifsm) and is compliant with RoHS standards, indicating it is manufactured with environmentally safe materials. The part is noted for its high reliability, showcasing ROHM Semiconductor’s commitment to quality in its semiconductor products.
ROHM’s 1SS355VMTE-17 falls under the subcategory of Rectifier Diodes, which are components that are essential in converting alternating current (AC) to direct current (DC) in various electronic circuits. Its silicon diode element material, combined with the specific package and design features, allows for significant efficiency in rectification processes, highlighting its pivotal role in electronic applications requiring precise and efficient DC power.
Industry Applications for 1SS355VMTE-17
The 1SS355VMTE-17, with its compact design and high-performance specifications, could potentially serve a wide array of industries. Though these potential industry applications are representative, they illustrate the versatility of the 1SS355VMTE-17 diode. It’s important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.
- Telecommunications: Potential use in signal demodulation and power supply circuits for communication devices. The diode’s fast reverse recovery time could be particularly beneficial in high-speed signal processing applications, where minimizing signal distortion is crucial.
- Communication and Networking Equipment: The 1SS355VMTE-17 could be instrumental in power management systems within networking hardware, such as routers, switches, and modems. Its capability for efficient current regulation might help in reducing energy consumption and heat generation in these devices.
- Portable Electronics: Its small package and low power consumption could make the 1SS355VMTE-17 suitable for battery-powered applications, potentially including mobile phones, portable media players, and digital cameras, where power efficiency and space constraints are prime considerations.
- Power Supplies: Could be implemented in the rectification stage of switch-mode power supplies, offering advantages in terms of size and efficiency for both consumer and industrial electronic equipment. The diode’s ability to handle high transient currents might be beneficial in protecting against voltage spikes.
Please note that the suitability of the 1SS355VMTE-17 diode for specific applications depends not only on its electrical and thermal characteristics but also on the explicit requirements of the application it is designed for, including long-term reliability, efficiency, and compliance with regulatory standards.>“);
About ROHM Semiconductor
ROHM Semiconductor is a global leader in the electronic component industry, known for its innovative products in the diode and semiconductor sectors. The 1SS355VMTE-17 is just one example of ROHM’s dedication to providing high-quality, high-performance parts. ROHM Semiconductor’s portfolio includes a wide range of Rectifier Diodes, among other semiconductor devices, that meet various industry needs. Their products are characterized by durability, reliability, and cutting-edge technology, catering to a diverse set of applications across multiple industries. ROHM’s adherence to stringent quality control measures and their commitment to research and development have cemented their reputation as a trusted manufacturer of electronic components. By leveraging their extensive experience and expertise in diodes, ROHM Semiconductor continues to offer parts like the 1SS355VMTE-17, which demonstrate their capability in delivering solutions that drive innovation and efficiency in electronics.
Where to Find 1SS355VMTE-17 by ROHM Semiconductor
To source the 1SS355VMTE-17, findchips.com is an invaluable resource. By offering up-to-date information on stock levels and pricing from various distributors, Findchips makes it easier for procurement officers and engineers to make informed purchasing decisions. For sourcing 1SS355VMTE-17 and other Rectifier Diodes, Findchips provides comprehensive details to help compare options. While the part has historically been available through distributors such as Win Source Electronics, LCSC, Avnet Asia, and Mouser Electronics, checking Findchips directly will provide the current availability and best pricing. This platform simplifies the search process, saving valuable time and resources by gathering data from reputable distributors in one location.