1SS400SMT2R by ROHM Semiconductor

Overview of 1SS400SMT2R by ROHM Semiconductor

The 1SS400SMT2R is a silicon rectifier diode designed primarily for general-purpose applications. This component features a maximum repetitive reverse voltage (Vrrm) of 80V and can handle forward currents up to 100mA. Its compact form factor is encapsulated in a SC-79, 2-pin package, making it suitable for high-density mounting where space is limited.

Additionally, the diode offers a maximum forward voltage of 1.2V and a reverse recovery time of just 4 nanoseconds, boosting its efficiency in fast-switching applications. The peak reverse voltage allowed for this diode extends up to 90V, and its high reliability is denoted by specific attributes such as its compliance with RoHS and REACH standards. As of the latest data available, the factory lead time for this component is approximately 17 weeks.

Industry Applications for 1SS400SMT2R

The 1SS400SMT2R could potentially serve various applications across multiple industries due to its versatile electrical characteristics and small form factor. Here are a few illustrative examples:

  • Consumer Electronics: This diode could be used in power management modules for devices such as smartphones, laptops, and tablets to ensure efficient power distribution and protect against voltage spikes. Its fast reverse recovery time makes it suitable for high-frequency applications.
  • Energy and Power Systems: With its capability to handle moderate voltages, it might be utilized in smaller power conversion systems like battery chargers or as a component in power regulator devices, ensuring stable operation and enhancing system reliability.
  • Transportation and Logistics: The diode might be integrated into electronic control units and power circuits of vehicles, including electronic bikes or freight monitoring electronic systems, contributing to the stability and efficiency of electronic operations within transportation devices.

It is important to note that all these potential applications are conceptual and would require thorough analysis and validation by engineering and design teams to conform to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a well-regarded manufacturer in the electronics sector, known for its high-quality semiconductor products. The company specializes in a range of diode technologies, with a significant portfolio in Rectifier Diodes. ROHM’s consistent focus on research and development has resulted in innovations such as 1SS400SMT2R, which showcase the company’s commitment to providing components that achieve high reliability, efficiency, and performance.

ROHM’s expertise extends across both standard and specialty diodes, ensuring wide applicability in everything from basic consumer electronics to advanced industrial machinery. Their commitment to quality is further evidenced by adherence to various environmental and safety standards, making their products desirable in a global market concerned increasingly with sustainability and regulatory compliance.

Where to Find 1SS400SMT2R by ROHM Semiconductor

For those interested in purchasing the 1SS400SMT2R, it’s recommended to check availability on findchips.com. You can also explore a wide selection of Rectifier Diodes, including alternate parts that might be offered by ROHM Semiconductor or other manufacturers. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, and TTI, among others. However, for the most current stock levels and pricing, visiting findchips.com directly will provide the most reliable and up-to-date information.

Compare pricing for 1SS400SMT2R and other Rectifier Diodes at findchips.com