2-1393480-2 by TE Connectivity

Overview of 2-1393480-2 by TE Connectivity

The 2-1393480-2 by TE Connectivity is a D-Subminiature connector featuring a male plug with 15 positions in a right angle solder, through-hole configuration. This part is specifically designed for mounting to a printed circuit board (PCB) with its staggered contact pattern providing a reliable connection between the board and the connector. With a body length of 1.556 inches, a body breadth of 0.509 inches, and a body depth of 0.236 inches, this connector is compact yet robust, allowing for efficient use of space on the PCB.

Constructed with a plug shell style and made from steel, the 2-1393480-2 has a tin shell finish for added durability and corrosion resistance. The connector supports an operating temperature range from -55 °C to 125 °C, making it suitable for a wide range of environments. The contacts are designed with a round pin-socket style, with a contact finish mating not applicable, and a contact finish termination of Tin (Sn) which contributes to its reliability and longevity.

Other notable features include an insulation resistance of 5 billion Ω, contact resistance of 10 mΩ, and a rated current (signal) of 2.2 A. This component is also compliant with the European RoHS directive, indicating it is free of hazardous materials, and is classified under the EAR99 Commerce Control List (CCL) entry, which typically eases the burden of export compliance.

The component’s specifications indicate its application potential in general-purpose electronic designs requiring high-quality, reliable D-type connections. As of the current writing, the factory lead time for this component is 9 weeks, 3 days, reflecting the manufacturing period before the part is available for shipment.

Industry Applications for 2-1393480-2

  • Computing and Data Storage: The 2-1393480-2 could potentially be utilized in desktop and server hardware where D-subminiature connectors are commonly used for serial and parallel port connections. Its durability and rated current make it suitable for connections that handle significant data transmission or power supply tasks.
  • Consumer Electronics: Devices such as gaming consoles, home entertainment systems, and peripherals like keyboards and mice might incorporate such connectors for internal PCB connections, leveraging the part’s compact design and reliable electrical characteristics.
  • Telecommunications: The part might find application in telecommunications equipment, including modems, routers, and switches, where reliable, high-density connections are essential for signal integrity across communications infrastructure.
  • Industrial Automation: In the realm of industrial control systems, sensors, actuators, and interface modules could benefit from the robustness of this D-subminiature connector, especially given its high insulation resistance and suitable operating temperature range.
  • Electronic Manufacturing: Equipment used in the manufacture of electronic components and systems could use this connector, leveraging its mechanical stability and electrical performance for reliable operations across various manufacturing processes.

Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in the manufacturing of various electronic components, including an extensive range of connectors for diverse applications. Known for their commitment to innovation, quality, and reliability, TE Connectivity offers a broad spectrum of products, from standard connectors to highly specialized sensor and relay solutions. Specifically, in the category of D Type Connectors, TE Connectivity has established a reputation for producing durable, high-performance products designed to meet the rigorous demands of a wide array of industries. The 2-1393480-2 is one such product that exemplifies TE Connectivity’s expertise in producing dependable D-subminiature connectors, alongside similar parts that cater to various specifications and connectivity needs within the electronic component market.

Where to Find 2-1393480-2 by TE Connectivity

For individuals or organizations looking to source the 2-1393480-2 by TE Connectivity, one of the best resources is the extensive database available at findchips.com. Here, you can also find related products within the D Type Connectors category that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, TTI, and Onlinecomponents.com, among others. However, to obtain current stock levels, pricing, and possible alternative solutions, it’s advised to consult FindChips for the most up-to-date information.

Compare pricing for 2-1393480-2 and other D Type Connectors / Connectors at findchips.com