Overview of 2-1462037-7 by TE Connectivity
The 2-1462037-7 by TE Connectivity is a radio frequency (RF) relay with a double pole double throw (DPDT) configuration, designed for momentary operation. It is characterized by a coil current of 0.012A at 12VDC, and a coil power of 140mW. This relay facilitates a contact current rating up to 5A and supports a maximum contact voltage of 220VDC for DC operations and 250VAC for AC operations. The relay is designed to handle RF input power up to 60W at frequencies as high as 900MHz.
This electronic component is notable for its through-hole mount design, ensuring sturdy and reliable connectivity ideally suited for printed circuit boards (PCBs). Compliance with industry standards is robust, as indicated by its RoHS (Restriction of Hazardous Substances) and REACH compliance, adhering to current environmental guidelines. Furthermore, the relay is characterized by a compact physical footprint, measuring 10 mm in length, 6 mm breadth, and 5.65 mm height, making it suitable for applications where space is at a premium.
Factory lead time is listed as 60 weeks plus 2 days, as of the current writing, indicating a longer wait time due to manufacturing and supply chain factors.
Industry Applications for 2-1462037-7
The 2-1462037-7 RF relay could potentially serve several industries given its dynamic electronic and physical properties. Here are a few possible applications:
- Telecommunications: Given its capacity to handle RF inputs up to 900MHz and 60W, this relay could potentially be used in communication equipment such as RF signal routing systems and antennas.
- Consumer Electronics: This relay might be used in various consumer electronics products that require reliable switching for signal routing, like audio receivers or high-performance radios.
- Industrial Automation: With its ability to manage significant DC and AC loads and high electrical life cycle, this device could ideally be suited for automated machinery which demands high reliability and performance in switching logic circuits.
- Computing and Data Storage: In data centers and networking hardware where precise RF signal control is necessary, this relay might be utilized for interface modules, helping in the reduction of signal loss and crosstalk.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity solutions, particularly known for their expertise in producing high-quality RF Relays and other related electronic components. Their products often find applications across a broad spectrum of industries due to their technical competency and adherence to international standards. The 2-1462037-7 is a testament to TE Connectivity’s commitment to providing solutions that integrate performance with reliable operation in demanding conditions.
The manufacturer further supports the component market with a variety of other relays that carry similar characteristics in terms of reliability and performance, ensuring they cater to a diverse set of needs across electronic engineering fields.
Where to Find 2-1462037-7 by TE Connectivity
If you are considering purchasing the 2-1462037-7, it is advisable to research through our website at findchips.com. For alternative parts and comprehensive price comparisons, you can reference the RF Relays section which might offer additional options from TE Connectivity or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, and Chip1Stop.
Note: Current stock levels, availability, and pricing are best viewed directly on findchips.com to ensure the most up-to-date information.