Overview of 2-1617031-1 by TE Connectivity
The 2-1617031-1 is a power/signal relay that exhibits a dual-pole, double-throw (DPDT) configuration with momentary operation. Designed for versatility, this component operates on a coil voltage of 26.5 VDC with a maximum coil current of 0.038 A. Its power consumption is rated at 1003 mW, making it suitable for various low-power applications. On the contact side, it supports a maximum current of up to 2 A and can handle contact voltages of 28 VDC. With a hermetically sealed structure, the device is designed to withstand diverse environmental conditions, which potentially enhances its longevity and reliability in various applications.
The dimensions of the relay are compact, measuring 20.57 mm in length and 10.41 mm in both breadth and height. This compact size can facilitate integration into space-constrained environments. The relay features eight terminals, designed for panel mount, with a termination type of solder. The input switching control type is random, indicating flexibility in operational applications. The operational temperature range is wide, from -65 °C to 125 °C, which allows the relay to function in extreme conditions. The part is currently classified as active in the market, ensuring availability for ongoing projects and designs.
Industry Applications for 2-1617031-1
Given the characteristics of the 2-1617031-1, it could be applicable in various industries. Below are some potential use cases where this relay might be utilized:
- Industrial Automation: The relay might be employed in control circuits and automation systems where reliable switching of signals is necessary. Its momentary action could prove beneficial in applications like machine controls that need brief activation. Other components such as sensors and actuators may work in conjunction with this relay to create effective automation solutions.
- Transportation and Logistics: In this sector, the relay could find its place within electronic control systems, possibly in vehicles to manage lighting or signaling systems. Its ability to operate under various temperatures makes it a potential candidate for both onboard and off-board applications, possibly alongside components like microcontrollers or communication devices.
- Consumer Electronics: With its compact size and reliable performance, the relay might be integrated into consumer devices for signal switching. Applications could include audio systems or appliances where momentary activation of functions is required. This could potentially complement other electronic components such as amplifiers and digital signal processors.
- Telecommunications: In telecommunication setups, the relay might be critical for switching operations in network equipment. Its specifications could support the requirements for signal integrity, ensuring that communication links are maintained efficiently. This part could be used alongside transceivers and other circuit components.
These potential industry applications are only conceptual and illustrative; rigorous analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a deep portfolio that includes a diverse range of relays, among other electronic components. In the realm of power/signal relays, TE Connectivity is known for developing robust and reliable models such as the 2-1617031-1, alongside other similar components that cater to various applications across multiple industries. TE Connectivity’s commitment to innovation and quality ensures that its relays meet stringent operational criteria, making them suitable for critical applications.
Where to Find 2-1617031-1 by TE Connectivity
For those interested in procuring the 2-1617031-1, it is advisable to research its availability on findchips.com. This platform can also be used to explore related Power/Signal Relays, which may include alternate parts offered by TE Connectivity or other manufacturers. Historically, the part has been available from distributors such as Avnet Abacus, Sager, Powell Electronics, and DigiKey, among others. However, it is essential to check findchips.com for the most current stock levels and pricing.