2-1761603-3 by TE Connectivity

Overview of 2-1761603-3 by TE Connectivity

The 2-1761603-3 is a wire-board connector designed for various electronic applications. It features a 10-position header with a pitch spacing of 2.54 mm. Specifically, this connector is part of a connector system that emphasizes wire-to-board connections, making it an integral component in many electronic assemblies. It boasts a low profile design, which can be beneficial in applications requiring minimal space utilization.

Manufactured by TE Connectivity, the part belongs to the Amp-Latch series, which is recognized for its reliability and performance in connection applications. The 2-1761603-3 has two rows and a total of 10 contacts, all of which utilize a through-hole straight termination type. The connector is compliant with RoHS standards and is categorized as an active product in TE Connectivity’s part lifecycle.

Notable specifications include:

  • Body dimensions: 0.363 inch (breadth), 0.35 inch (depth), and 0.8 inch (length)
  • Insulator material: Polybutylene Terephthalate, with a blue color
  • Operating temperature range: -65 °C to 105 °C
  • Rated current for signal: 1 A
  • Insulation resistance rating: 5 GΩ

As of the current writing, the factory lead time for this part is approximately 3 weeks and 1 day.

Industry Applications for 2-1761603-3

The 2-1761603-3 might find application across several industries due to its versatility as a wire-to-board connector. Below are several potential industry use cases:

  • Internet of Things (IoT): In IoT devices, the 2-1761603-3 could potentially be utilized for interconnecting various sensor modules and microcontrollers. Due to the low-profile design and compact dimensions, it might be suitable for wearable devices or smart home systems that require efficient use of space.
  • Industrial Automation: The connector might be useful in equipment such as programmable logic controllers (PLCs) or sensors in automated systems. The rated current of 1 A could support lower-power industrial applications, ensuring reliable data transmission between components.
  • Consumer Electronics: The 2-1761603-3 could find application in various consumer electronic devices, potentially serving as a connection point for displays or control boards. Its rectangular contact pattern and insulation resistance rating are advantageous in enhancing the stability of connections.
  • Robotics and Drones: In robotic systems and drones, this connector may be useful for routing power and signals between the main control board and peripheral modules. The through-hole termination type could facilitate more robust attachment to the PCB.
  • Telecommunications: In telecom hardware, the connector might be applied in systems such as routers and switches where efficient wire-to-board connections are critical. The ability to withstand a wide operating temperature range makes it suitable for various environmental conditions encountered in telecom applications.

It’s important to note that these potential applications are conceptual and illustrative. Proper analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in several subcategories, including Headers and Edge Type Connectors. The company has a wide-ranging portfolio that includes various connector types designed for reliability in critical applications. The 2-1761603-3 part exemplifies their commitment to technological advancement and quality in the connector domain.

In addition to the 2-1761603-3, TE Connectivity manufactures several similar parts within the Amp-Latch series that feature various configurations to accommodate different needs in electronic interconnections. Their use of high-quality materials and adherence to industry standards positions TE Connectivity as a provider of choice for many engineering and procurement professionals.

Where to Find 2-1761603-3 by TE Connectivity

2-1761603-3, it is recommended to research availability and current pricing on findchips.com. On the site, users can find alternate parts within the Headers and Edge Type Connectors category that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available through various distributors including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet
  • Mouser Electronics

However, it is advisable to visit findchips.com for the most current stock levels and pricing as availability may vary.

Compare pricing for 2-1761603-3 and other Headers and Edge Type Connectors / Connectors at findchips.com

Explore options for 2-1761603-3 and discover additional Headers and Edge Type Connectors that might suit your specific applications.