Overview of 2-1761603-9 by TE Connectivity
The 2-1761603-9 is an IDC low profile header connector designed with 26 positions, organized in a two-row layout with a 2.54mm pitch. This type of connector is typically used for board-to-board connections, allowing for effective signal transmission in electronic assemblies. Made by TE Connectivity, a manufacturer known for its wide range of electronic components, this particular header connector features a straight mounting style, making it suitable for various applications where space and height are crucial considerations.
Key attributes of the 2-1761603-9 include a body breadth of 0.363 inches, a body depth of 0.35 inches, and a length of 1.6 inches. Its insulator is colored blue and is constructed from polybutylene terephthalate (PBT), which is known for its excellent mechanical and thermal properties. The connector features male contact gender, with the contact material being phosphor bronze that has a tin plating with a nickel barrier. The component adheres to various compliance codes, including RoHS, and is rated for a maximum operating temperature of 105 °C and a minimum of -65 °C.
At the time of this writing, the factory lead time for the part is noted as 9 weeks, 5 days. The connector is classified as active, indicating it is in production and readily available from distributors. The 2-1761603-9 also offers a rated current of 1A, making it suitable for general-purpose applications. Its terminal pitch is 2.54mm, which aligns with standard electronic design practices.
Industry Applications for 2-1761603-9
The 2-1761603-9 connector might find utility across various industries due to its versatile design and specifications. Potential applications could include:
- Internet of Things (IoT): The compact size and low profile of the 2-1761603-9 could make it useful in IoT devices, where space is limited. For example, it might be used in embedded systems or sensor networks where multiple connections are needed in confined spaces.
- Telecommunications: This connector could potentially be used in telecommunications equipment such as routers and switches. Its configuration allows for efficient data transfer and connection of multiple components, possibly contributing to better signal integrity in high-demand environments.
- Consumer Electronics: The characteristics of the 2-1761603-9 could make it a suitable choice for consumer electronics like audio and video systems, where reliable connections are crucial for performance. It might be found in devices requiring secure and efficient interconnections.
- Industrial Automation: This part could possibly be employed in industrial control systems where board-level connections are vital for operational equipment. Its durable material might lend itself well to applications involving frequent usage and environmental stress.
- Robotics and Drones: The connector’s low-profile design and lightweight materials might facilitate its use in robotic applications and drones, where every gram matters and efficient space usage is critical for functionality.
These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and that specific application requirements are met.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, focusing on a wide array of electronic components across numerous industries. The company has a specialized segment dedicated to connectors, including headers and edge type connectors like the 2-1761603-9. They manufacture a variety of similar parts designed to meet the evolving needs of modern electronics, ensuring robust and reliable connections.
TE Connectivity’s headers and edge type connectors are engineered to work effectively in different environments, maintaining high performance and durability. Their extensive portfolio includes various configurations and styles, catering to industries such as automotive, telecommunications, and consumer electronics. As such, the 2-1761603-9 fits well within their offerings, designed to provide quality solutions for electronic assembly requirements.
Where to Find 2-1761603-9 by TE Connectivity
The 2-1761603-9 has been historically available from various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, stock levels and pricing can fluctuate. Therefore, checking findchips.com for the most current information is recommended to ensure availability and optimal purchase conditions.