Overview of 2-1926739-5 by TE Connectivity
The 2-1926739-5 is a hard metric connector designed as a receptacle type with a 35-position layout, primarily suited for edge mounting applications. Manufactured by TE Connectivity, this component features a compact design with dimensions of 2.037 inches in length, 1.437 inches in breadth, and 0.315 inches in depth. It is notable for its terminal pitch for power contacts, which is 2.75 mm, making it suitable for high-density applications. The connector operates across a temperature range of -40 °C to 125 °C, enhancing its versatility in a variety of environments.
This connector is compliant with ROHS and has a Pb-free code, ensuring that it adheres to current environmental standards. With a rated current of 17 A and a rated voltage of 250 V, the 2-1926739-5 is suitable for applications that demand reliable and efficient power delivery. Moreover, the matte tin plating with a nickel barrier on the terminals enhances the reliability of connections, while the connector’s insulator is made from black polyethylene.
As of the current writing, the factory lead time for this part is approximately two days, which may facilitate quick procurement for engineering teams looking to deploy this component in upcoming projects.
Industry Applications for 2-1926739-5
The 2-1926739-5 connector might find potential applications across a variety of industries due to its robust features and specifications. Here are some examples of industry applications where this connector could be utilized:
- Industrial Automation: The connector might be employed in automated machinery and control systems, where reliable power and signal transmission are essential. The ability to handle up to 17 A makes it a viable option for power circuitry in smart factory environments.
- Telecommunications: In telecommunications equipment, the need for durable and efficient connectors is paramount. The 2-1926739-5 could potentially be used in base stations or network devices that require reliable connections for data transfer.
- Consumer Electronics: This connector might also be applicable in consumer electronics such as home automation devices. Its compact design and compliance with environmental standards could support its use in various smart home applications.
- Aerospace and Defense: If used in aerospace and defense applications, the connector’s robust specifications could prove beneficial. However, such applications would require an analysis of industry-specific standards and requirements to ensure compliance.
- Healthcare: In healthcare equipment, the connector may support devices that require consistent power supply and signal integrity. As always, verification by engineering teams for compliance with healthcare standards is necessary.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with extensive experience in manufacturing various types of connectors, including Headers and Edge Type Connectors. The company has positioned itself at the forefront of innovation, ensuring that its products meet the diverse needs of various industries. The 2-1926739-5 connector is one of many products TE Connectivity offers in this category, catering to applications requiring reliable and efficient connections.
TE Connectivity manufactures a range of other connectors that could be suitable for similar applications, including various configurations and standards. Their commitment to quality and adherence to compliance standards makes them a preferred choice for engineers and procurement teams in search of reliable electronic components.
Research Price and Stock for 2-1926739-5 by TE Connectivity on Findchips.com
For those interested in acquiring the 2-1926739-5, it is recommended to check stock and pricing on Findchips. This platform provides real-time information on availability and pricing, ensuring procurement teams can make informed decisions based on current market conditions.
The 2-1926739-5 has been previously available through several distributors, including:
- Master Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
However, it is crucial to verify current stock levels and pricing directly through Findchips, as availability may vary from distributor to distributor.
Compare pricing for 2-1926739-5 and other Headers and Edge Type Connectors / Connectors at findchips.com
To explore pricing and availability for the 2-1926739-5 and other Headers and Edge Type Connectors, visit Findchips.com today.