2-2013022-1 by TE Connectivity

Overview of 2-2013022-1 by TE Connectivity

The 2-2013022-1 is an embossed tape DDR3 connector featuring a 204-position configuration for surface mounting. This part is designed to accommodate the requirements of DDR3 applications while adhering to precise electronic design specifications. TE Connectivity, a leading manufacturer in the connector industry, produces this component, which is notable for its standard features and compliance with ROHS regulations.

Key attributes of the 2-2013022-1 include:

  • Connector type: Card edge connector
  • Number of ports: 1
  • Durability: Rated for 50 cycles
  • Operating temperature range: -55 °C to 85 °C
  • Insulator material: Polyethylene
  • Insulator color: Black
  • Termination type: Surface mount
  • Total number of contacts: 204

Additionally, the 2-2013022-1 is designed with a polarized housing to ensure proper orientation during installation. Furthermore, it features a right-angle mounting style and is compatible with board mounting options, enhancing its versatility in various applications. This part is currently classified as active in its life cycle, indicating ongoing availability and support for new designs.

Industry Applications for 2-2013022-1

The 2-2013022-1 connector could potentially serve several industries due to its specific attributes and capabilities. The following sectors illustrate possible applications:

  • Energy and Power Systems: The durability and operating temperature range of the 2-2013022-1 might make it suitable for energy management systems where reliable data handling is crucial. Components like power controllers or monitoring devices could integrate this connector to enhance signal integrity.
  • Transportation and Logistics: In transportation systems requiring high-speed data transfer, such as in vehicle telemetry or navigation systems, the 2-2013022-1 may find application. The component’s ability to operate in varying temperature conditions could support systems that encounter dynamic environment changes.
  • Renewable Energy: Applications in renewable energy systems, such as solar inverters or wind turbine controllers, might utilize the 2-2013022-1. Its RoHS-compliant design, along with a focus on durability, could make it a candidate for systems that prioritize energy efficiency and environmental sustainability.
  • Automotive: If automotive-related standards like AEC-Q100 or AEC-Q101 are applicable, then the 2-2013022-1 could potentially be used in automotive electronic control units (ECUs) or infotainment systems. Its specified characteristics may align well with the strict requirements often necessary for automotive electronics.

These potential applications are conceptual and illustrative; engineering and design teams are encouraged to conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer in the field of electronic connectors, particularly excelling in the production of headers and edge type connectors. Known for their robust design, TE Connectivity products are engineered to meet the diverse and evolving demands of various industries. The company manufactures a range of connectors, and components like the 2-2013022-1 specifically address the needs for high-density and high-performance interconnections.

In addition to the 2-2013022-1, TE Connectivity offers several similar parts focusing on different configurations and performance features within the header and edge connector categories. The company emphasizes quality and innovation in its product offerings, ensuring that their connectors are equipped to handle the challenges presented in advanced electronic applications.

Where to Find 2-2013022-1 by TE Connectivity

2-2013022-1, it is advisable to research current inventory levels and pricing through reputable distributors. Some distributors where this part has been historically available include:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

Please note that stock levels and availability may vary, so visiting findchips.com for the latest information is recommended. The site also provides insights into similar options, including alternative parts in the headers and edge type connectors category, potentially offered by TE Connectivity or other manufacturers.

Compare pricing for 2-2013022-1 and other Headers and Edge Type Connectors / Connectors at findchips.com