Overview of 2-2013289-1 by TE Connectivity
The 2-2013289-1 by TE Connectivity is a DDR3 SODIMM socket connector specifically designed for RAM modules in computing and digital communication applications. It features a 204-position socket, a cam-in locking mechanism, and a card edge connector type which supports a simplified installation process. This component is characterized by its right angle mounting style and surface mount termination, crafted primarily for streamlined board assembly processes. The socket is polarized, ensuring proper insertion of memory modules, and rated for an operating temperature range from -55°C to 85°C, making it suitable for various operational environments.
The body of the socket is manufactured from high-quality polyethylene, designed to meet UL 94V-0 flammability standards, with a black insulator color. The contacts are coated in gold, effectively offering a reliable and durable connection. The part boasts an insulation resistance of 50,000,000 Ω, highlighting its efficiency in preventing electrical leaks and short circuits. This part is also RoHS compliant, ensuring environmental and health standards by avoiding hazardous substances in its construction.
Industry Applications for 2-2013289-1
The following industry applications are theoretical possibilities based on the characteristics and capabilities of the 2-2013289-1 connector, although proper engineering and design validation are crucial before integration:
- Computing and Data Storage: This part could potentially be used in laptops and desktops for secure DDR3 memory socketing, benefiting from its surface mount and right-angle configuration to save space and ensure robust electrical performance under various operational temperatures.
- Telecommunications: Equipment such as routers and switching hardware might utilize this type of connector to ensure reliable data transmission through effective memory integration, leveraging its gold contact finishing for better connectivity.
- Consumer Electronics: Devices like gaming consoles and high-performance computing equipment requiring high-speed, durable memory connections could use these connectors. Their capacity for a wide range of operating temperatures makes them particularly versatile in consumer product scenarios.
- Electronic Manufacturing: For businesses that assemble printed circuit boards (PCBs) and modules, this part offers a dependable solution for memory integration, especially pertinent given its cam-in locking mechanism that guarantees secure component placement during manufacturing operations.
Note: These potential industry applications are only conceptual and should be verified by dedicated technical teams for specific requirements and standards compliance.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with extensive expertise across a wide range of industries. In the arena of Headers and Edge Type Connectors, TE Connectivity offers a comprehensive portfolio, including innovative products like the 2-2013289-1. This part is among the many solutions they provide that exemplify their dedication to technological advancement and reliability. TE Connectivity’s components are known for their robust engineering and versatility in numerous applications, building on a long-standing history of quality manufacturing and design prowess.
Where to Find 2-2013289-1 by TE Connectivity
To procure the 2-2013289-1 connector, one reliable source is findchips.com. Here you can compare current stock levels and pricing across various distributors. Historically, this part has been available from vendors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. Potential buyers may find Headers and Edge Type Connectors from TE Connectivity or other providers, ensuring a broad range of choices and competitive pricing scenarios.