Overview of 2-2013290-1 by TE Connectivity
The 2-2013290-1 part is a card edge connector featuring a female configuration with 204 contacts arranged in two rows. It is designed with a right-angle mounting style and a pitch of 0.024 inches, ideal for applications where space efficiency is required. This connector utilizes a surface mount terminal type, which allows for a secure attachment to the circuit board. The component is constructed using a black polyethylene insulator, enhancing durability and resistance to environmental factors.
The design features a latch and eject mechanism, providing a reliable connection while allowing for easy insertion and removal of the connected components. With a body length of 2.795 inches, a breadth of 0.205 inches, and a depth of 0.53 inches, this connector is suitable for various electronic applications. The connector’s operational temperature range spans from -55 °C to 85 °C, allowing it to function in diverse environmental conditions.
The 2-2013290-1 is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it is free from certain hazardous materials. It is also marked as an active part, indicating ongoing production and availability. The expected factory lead time for this part is currently approximately 10 weeks and 4 days, which could be essential for planning in project timelines and inventory management.
Industry Applications for 2-2013290-1
The design and specifications of the 2-2013290-1 card edge connector suggest its potential usage across various industries. Below, some possible applications are explored:
- Consumer Electronics: This connector might be utilized in devices such as laptops, tablets, or gaming consoles, where space-saving designs and reliable connections are crucial. The surface mount capability could facilitate integration into compact circuit boards.
- Telecommunications: The 2-2013290-1 could be suited for telecommunication equipment, where it may connect processing modules, ensuring efficient signal transmission. Its durability and operational range may contribute to long-term performance in outdoor or high-demand settings.
- Transportation and Logistics: In applications such as fleet management systems or automated vehicle components, this connector may ensure stable connections while protecting against vibrations and environmental exposure. Its latch and eject feature might help in maintaining secure connections in moving vehicles.
- Security and Surveillance: The part might find application in surveillance cameras or alarm systems, where reliable signals are essential for functioning. The unit’s resistance to environmental factors could be beneficial for outdoor surveillance solutions.
- Agriculture Technology: This connector could potentially be used in advanced agricultural equipment, such as automated irrigation systems or drones, where robustness and reliability are required for efficient functionality in varying conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of electronic components, specializing in connectors and other related products. Within the realm of connectors, TE Connectivity designs and produces various types, including card edge connectors like the 2-2013290-1. The company focuses on innovation, quality, and meeting the demanding needs of various industries.
This manufacturer offers a wide range of connectors tailored to different applications, ensuring compatibility and performance. Similar parts in their product lineup may include other card edge connectors, designed for similar operational specifications, but with varying features such as differing row configurations, pin counts, and mounting styles. TE Connectivity maintains a commitment to compliance with environmental standards and specifications, including RoHS and other relevant certifications.
Research Price and Stock for 2-2013290-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 2-2013290-1, it is advisable to research current stock levels and pricing through Findchips.com. This platform provides comprehensive listings for various electronic components, including card edge connectors found in the Headers and Edge Type Connectors subcategory, which may offer similar alternatives.
Notable distributors that have historically carried the 2-2013290-1 include:
- Master Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors may have previously stocked this component, it is critical to check Findchips for the most up-to-date stock status and pricing information.