Overview of 2-215079-0 by TE Connectivity
The 2-215079-0 is a Micro-Match Series board-to-board connector from TE Connectivity. This component is a through-hole, receptacle style connector designed to facilitate reliable interconnection between boards. It supports a 1.27 mm mating contact pitch, accommodating 20 contacts within a compact form factor. This receptacle is also accompanied by solderable retention clips and a polarized, top entry design, enhancing both mechanical stability and proper alignment during installation.
Built for general-purpose applications, this connector boasts a robust glass-filled polybutylene terephthalate (PBT) insulator, which is red, indicating clear visibility during assembly. Its contacts are not specifically detailed for material but include a tin (Sn) finish over a nickel (Ni) barrier, which aligns with standard requirements for corrosion resistance and solderability. Compliance with RoHS and REACH highlights its suitability for global uses in environments where hazardous substances are regulated. The operational temperature range of -40°C to 105°C allows for versatile applications across different climatic conditions.
Industry Applications for 2-215079-0
The unique attributes of the 2-215079-0 might make it potentially suitable for various industrial applications, though these instances are conceptual and would require further verification by engineering and design teams:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially integrate this connector, facilitating the internal connection of boards due to its compact size and reliable interconnection capabilities.
- Computing and Data Storage: In servers and storage devices, the 2-215079-0 might be used to connect different boards within a dense configuration, benefitting from its high insulation resistance and operational temperature range.
- Industrial Automation: Automated machinery and control systems, which require durable and precise connections, could potentially incorporate this connector. The mechanical stability provided by its locking features and the electrical reliability ensure it maintains functionality in diverse operational environments.
- Telecommunications: This connector could possibly be used in telecom infrastructure equipment, where multiple mating cycles and reliable connections are essential. The retention clips offer additional security in connections, crucial for long-term deployments.
Note, these potential applications are purely illustrative and should be treated as starting points for further analysis and verification against industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in technology and manufacturing, specializing in various electronic connectivity solutions including Headers and Edge Type Connectors. Their product range spans across many categories, with a particular focus in the connectors segment where the 2-215079-0 and other similar parts are manufactured. TE Connectivity designs products that are used in harsh environments, emphasizing reliability, durability, and the necessary certifications to meet industry standards. Their connectors are universally recognized for their engineering excellence and innovation, particularly in custom and standard solutions.
Where to Find 2-215079-0 by TE Connectivity
To find the 2-215079-0 component, check availability and pricing on findchips.com. On this site, you can also search for alternate parts with similar characteristics by browsing through Headers and Edge Type Connectors. Historically, this part has been available through distributors like DigiKey, Mouser Electronics, Arrow Electronics, and Newark. It is greatly recommended to verify current stock levels and pricing directly on FindChips to ensure the most accurate and up-to-date information.