2-2308107-0 by TE Connectivity

Overview of 2-2308107-0 by TE Connectivity

The 2-2308107-0 is a card edge connector designed primarily for use in DDR4 Dimms, featuring a total of 288 contact points across two rows. This component has a straight mounting style and incorporates solder terminals, which are critical for reliable electrical connections on circuit boards. The insulator of the connector is colored blue and is made of polyethylene, ensuring durability and compatibility with a range of applications.

As per the current data attributes, the part is classified as part of the active lifecycle products from TE Connectivity, confirming its ongoing production and availability. One notable feature of the 2-2308107-0 is its board lock mechanism, which enhances mechanical stability during operation. Despite not being EMI shielded or compliant with MIL specifications, this connector serves general-purpose applications effectively.

With an operating temperature range of -55 °C to 105 °C, this connector offers a significant degree of thermal resilience, making it suitable for a variety of environmental conditions. The part also has a rated current of 0.75 A, which can handle typical signal levels in electronic systems. The specified factory lead time at the time of this writing is approximately 14 weeks and 2 days, indicating potential wait times for procurement.

Industry Applications for 2-2308107-0

The 2-2308107-0 connector, due to its characteristics and specifications, might be applicable in the following industry sectors:

  • Computing and Data Storage: This connector could potentially be used in servers and high-performance computing systems that utilize DDR4 DIMMs. The large number of contacts (288) allows for high data transfer rates, which are essential for modern computing applications.
  • Consumer Electronics: Given its solder termination type and robust design, it might find use in various consumer electronic devices where reliability and performance are crucial, such as in advanced gaming consoles or personal computers.
  • Telecommunications: The characteristics of the 2-2308107-0 connector could support telecommunications equipment that requires high-speed data handling, which may be required for data centers or communication networks.
  • Robotics and Drones: In robotics applications, this connector might be utilized for connecting sensors and processing units, where durability and effective signal handling are necessary, especially in dynamic environments.
  • Smart Cities: The potential application in smart city infrastructure might involve connections within smart devices and sensors, where efficient data transfer is critical for systems like traffic management and environmental monitoring.

These potential industry applications should be considered as conceptual illustrations and warrant thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and industry standards.

About TE Connectivity

TE Connectivity has a long-standing reputation in the field of connectivity solutions, specializing in a wide range of connector types including headers and edge type connectors. The company focuses on designing and manufacturing reliable products that facilitate the efficient transfer of data and power in various applications.

In the category of Headers and Edge Type Connectors, the 2-2308107-0 connector stands out as a viable option for projects requiring DDR4 DIMM connections. TE Connectivity produces numerous similar components that cater to various technological needs, ensuring that customers have access to robust and efficient solutions. Their commitment to quality is highlighted by compliance with standards such as RoHS and REACH, further emphasizing their focus on sustainable practices in manufacturing.

Where to Find 2-2308107-0 by TE Connectivity

2-2308107-0, it is advisable to research purchasing options through findchips.com. This site can provide insights into the availability, stock levels, and pricing of the connector.

The 2-2308107-0 has been historically available through several distributors, including Master Electronics, Sager, Interstate Connecting Components, and DigiKey. However, it is essential to check findchips for the current stock status and any potential alternates that might be offered by TE Connectivity or other manufacturers in the Headers and Edge Type Connectors category.

Compare pricing for 2-2308107-0 and other Headers and Edge Type Connectors / Connectors at findchips.com