2-31890-1 by TE Connectivity

Overview of 2-31890-1 by TE Connectivity

The 2-31890-1 by TE Connectivity is a PIDG R 22-16 COMM 22-18 MIL 8 ring tongue terminal designed for crimp connection. This red ring tongue terminal caters to a wire gauge of 16 AWG and is specified for a #8 stud size. It falls under the Terminals and Terminal Blocks subcategory of Terminal Blocks.

One of the defining attributes of the 2-31890-1 is its compliance with RoHS and REACH, ensuring that it is manufactured without harmful materials and is environmentally friendly. Furthermore, it holds a UL safety approval, showcasing its adherence to safety standards and reliable operation in various applications. The terminal is marked ACTIVE in its life cycle, indicating it is currently in production and widely available for procurement. Additionally, it supports a wire cross-section of 1.42 mm² and is rated for a voltage of 300 V, making it versatile for numerous electrical applications.

Industry Applications for 2-31890-1

Note: The potential industry applications outlined below are conceptual illustrations and necessitate analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: The 2-31890-1 could potentially be utilized in the manufacture of consumer electronic goods, such as home appliances and entertainment systems, where connecting wires to terminals is required for internal power distribution. Its UL safety approval suggests it is suitable for applications that require a high level of safety and reliability.
  • Industrial Automation: In industrial control panels and automation equipment, the 2-31890-1 might be used for connecting sensors, actuators, and other control elements. Its robust design and 300 V rated voltage are characteristics that could enhance the reliability of connections in these environments.
  • Automotive: Although not specified for automotive standards like AEC-Q100, similar parts often find applications in vehicle electrical systems. The 2-31890-1 could potentially be used in non-critical systems within automotive applications, assuming comprehensive validation is conducted concerning automotive requirements.
  • Telecommunications: This part might find utility in telecommunications equipment for connecting wires inside routers, switches, or other communications hardware. The ring tongue design ensures a secure, stable connection that is paramount in maintaining uninterrupted communication services.
  • Aerospace and Defense: Given its EAR99 ECCN Code, the 2-31890-1 could potentially be considered for use in aerospace and defense applications that do not require mil-spec components but still demand high reliability and performance. Note, specific deployments should rigorously evaluate the part’s specifications against application requirements.

About TE Connectivity

TE Connectivity Ltd is a global leader in connectivity and sensor solutions with a broad range of products that find applications in several industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. The company specializes in various types of electronic components, including a diverse range of Terminals and Terminal Blocks, among which is the 2-31890-1. TE Connectivity is renowned for its innovation, reliability, and extreme engineering that meet the demands of challenging environments and applications.

Where to Find 2-31890-1 by TE Connectivity

For those looking to purchase the 2-31890-1, Findchips.com is an invaluable resource for comparing current stock levels and pricing from a variety of distributors. While this part has historically been listed with distributors such as New Advantage Corporation, Sager, Powell Electronics, TTI, Mouser Electronics, and DigiKey, among others, it is critical to visit Findchips.com to get the most up-to-date information regarding its availability and pricing. Additionally, by exploring the Terminals and Terminal Blocks category, you may find alternate parts offered by TE Connectivity or other manufacturers that could meet or exceed your project requirements.

Compare pricing for 2-31890-1 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com